CAP CER .1UF 6.3V X6S 0204 - LLL153C80J104ME01E
0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0204 (0510 metric) 6.3V LLL153C80J104ME01E
| Digi-Key Part Number | 490-4310-1-ND |
10 100 500 1000 |
.17500 .10340 .05962 .04134 |
Extended Price
1.75 10.34 29.81 41.34 |
| Manufacturer Part Number | LLL153C80J104ME01E | |||
| Description | CAP CER .1UF 6.3V X6S 0204 | |||
| Quantity Available | 8060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLL153C80J104ME01E |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 0204 (0510 metric) |
| Temperature Coefficient | X6S |
| Packaging | Cut Tape (CT) |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 105°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLL153C80J104ME01E LLL153C80J104ME01E 490 4310 1 ND 49043101ND 490-4310-1 |
LLL153C80J104ME01E Specification Sheet
CAP CER .1UF 6.3V X6S 0204 - LLL153C80J104ME01E (490-4310-1-ND)
Related parts 0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0204 (0510 metric) 6.3V LLL153C80J104ME01ECAP CER .1UF 6.3V X6S 0204 - LLL153C80J104ME01E
Order 'cap cer .1uf 6.3v x6s 0204 - LLL153C80J104ME01E' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4310-1-ND.
CAP CER .1UF 6.3V X6S 0204 - LLL153C80J104ME01E
Order 'cap cer .1uf 6.3v x6s 0204 - LLL153C80J104ME01E' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4310-2-ND.
CAP CER .1UF 6.3V X6S 0204 - LLL153C80J104ME01E
Order 'cap cer .1uf 6.3v x6s 0204 - LLL153C80J104ME01E' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4310-6-ND.
CAP CER .1UF 6.3V X5R 0201 - GRM033R60J104KE19D
Order 'cap cer .1uf 6.3v x5r 0201 - GRM033R60J104KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3167-1-ND.
CAP CER .1UF 6.3V X5R 0201 - GRM033R60J104KE19D
Order 'cap cer .1uf 6.3v x5r 0201 - GRM033R60J104KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3167-2-ND.
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3277-1-ND.
CAP CER .1UF 6.3V Y5V 0402 - GRM155F50J104ZA01D
Order 'cap cer .1uf 6.3v y5v 0402 - GRM155F50J104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3277-2-ND.
CAP CER 1UF 6.3V X7R 0603 - GRM188R70J105KA01D
Order 'cap cer 1uf 6.3v x7r 0603 - GRM188R70J105KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3898-1-ND.
CAP CER 1UF 6.3V X7R 0603 - GRM188R70J105KA01D
Order 'cap cer 1uf 6.3v x7r 0603 - GRM188R70J105KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3898-2-ND.
CAP CER 1UF 6.3V X7R 0508 - LLL219R70J105MA01L
Order 'cap cer 1uf 6.3v x7r 0508 - LLL219R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4354-1-ND.
CAP CER 1UF 6.3V X7R 0508 - LLL219R70J105MA01L
Order 'cap cer 1uf 6.3v x7r 0508 - LLL219R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4354-2-ND.
CAP CER 1UF 6.3V X7R 0805 - LLA219R70J105MA01L
Order 'cap cer 1uf 6.3v x7r 0805 - LLA219R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4420-1-ND.
CAP CER 1UF 6.3V X7R 0805 - LLA219R70J105MA01L
Order 'cap cer 1uf 6.3v x7r 0805 - LLA219R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4420-2-ND.
CAP CER 1UF 6.3V X7R 1206 - LLA315R70J105MA14L
Order 'cap cer 1uf 6.3v x7r 1206 - LLA315R70J105MA14L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4452-1-ND.
CAP CER 1UF 6.3V X7R 1206 - LLA315R70J105MA14L
Order 'cap cer 1uf 6.3v x7r 1206 - LLA315R70J105MA14L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4452-2-ND.
Options for 0.1µF Ceramic Capacitor Murata Electronics North America (VA) 0204 (0510 metric) 6.3V LLL153C80J104ME01E
Send this link via E-Mail
Help With This Screen
