POT 100 OHM SINGLE CERMET TOP - RJ4EW101
| Digi-Key Part Number | RJ4EW101-ND |
200 |
1.48500 |
Extended Price
297.00 |
| Manufacturer Part Number | RJ4EW101 | |||
| Description | POT 100 OHM SINGLE CERMET TOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJ4EW101 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Round - 0.193" Dia x 0.177" H (4.90mm x 4.50mm) |
| Packaging | Bulk |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | RJ-4 |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJ4EW101 RJ4EW101 |
RJ4EW101 Specification Sheet
POT 100 OHM SINGLE CERMET TOP - RJ4EW101 (RJ4EW101-ND)
Related parts :POT 100 OHM SINGLE CERMET TOP - RJ4EW101
Order 'pot 100 ohm single cermet top - RJ4EW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ4EW101-ND.
POT 100 OHM SINGLE CERMET TOP - RJ13P101
Order 'pot 100 ohm single cermet top - RJ13P101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P101-ND.
POT 100 OHM SINGLE CERMET TOP - RJ13PR101
Order 'pot 100 ohm single cermet top - RJ13PR101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13PR101-ND.
POT 100 OHM SINGLE CERMET TOP - CT6ETP101
Order 'pot 100 ohm single cermet top - CT6ETP101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETP101-ND.
POT 100 OHM SINGLE CERMET TOP - CT6ETV101
Order 'pot 100 ohm single cermet top - CT6ETV101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETV101-ND.
POT 100 OHM SINGLE CERMET TOP - CT6EV101
Order 'pot 100 ohm single cermet top - CT6EV101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EV101-ND.
POT 100 OHM SQ CERMET TOP - CT94EW101
Order 'pot 100 ohm sq cermet top - CT94EW101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EW101-ND.
POT 100 OHM SQ CERMET TOP - CT94EY101
Order 'pot 100 ohm sq cermet top - CT94EY101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EY101-ND.
POT 100 OHM SINGLE CERMET TOP - FT63EP101
Order 'pot 100 ohm single cermet top - FT63EP101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EP101-ND.
POT 100 OHM SINGLE CERMET TOP - FT63ETP101
Order 'pot 100 ohm single cermet top - FT63ETP101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETP101-ND.
POT 100 OHM SINGLE CERMET TOP - FT63ETV101
Order 'pot 100 ohm single cermet top - FT63ETV101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETV101-ND.
POT 100 OHM SINGLE CERMET TOP - FT63EV101
Order 'pot 100 ohm single cermet top - FT63EV101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EV101-ND.
POT 10 OHM SINGLE CERMET TOP - RJ13P100
Order 'pot 10 ohm single cermet top - RJ13P100' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P100-ND.
POT 1K OHM SINGLE CERMET TOP - RJ13P102
Order 'pot 1k ohm single cermet top - RJ13P102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P102-ND.
POT 10K OHM SINGLE CERMET TOP - RJ13P103
Order 'pot 10k ohm single cermet top - RJ13P103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P103-ND.
Send this link via E-Mail
Help With This Screen