Keywords:





TRIMPOT 50K 500MW 3/8 SQUARE PCB - RJ24FW503 - Potentiometers, Variable Resistors

Bourns Inc. 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn RJ24FW503

Digi-Key Part Number RJ24FW503-ND
Price Break
100
Unit Price
3.00000
Extended Price
300.00
Manufacturer Part NumberRJ24FW503
DescriptionTRIMPOT 50K 500MW 3/8 SQUARE PCB
Quantity Available Non-Stock
All prices are in USD

Purchase Bourns Inc. 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn RJ24FW503
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Bourns Inc. 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn RJ24FW503
Technical/Catalog InformationRJ24FW503
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms50.0K
Power (Watts)0.5W, 1/2W
Number of Turns25
Package / CaseSquare - 0.375" L x 0.190" W x 0.395" H (9.53mm x 4.83mm x 10.03mm)
Adjustment TypeTop Adjustment
Tolerance±10%
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
Taper-
PackagingTube
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Other Names RJ24FW503
RJ24FW503

RJ24FW503 Specification Sheet

Image of TRIMPOT 50K 500MW 3/8 SQUARE PCB - RJ24FW503

TRIMPOT 50K 500MW 3/8 SQUARE PCB - RJ24FW503 (RJ24FW503-ND) - Potentiometers, Variable Resistors

Related parts Bourns Inc. 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn RJ24FW503
TRIMPOT 50K 500MW 3/8 SQUARE PCB - RJ24FW503
 Order 'trimpot 50k 500mw 3/8 square pcb - RJ24FW503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number RJ24FW503-ND.
KIT TRIM POT 3296P SER 15 VALUES - Q23518
 Order 'kit trim pot 3296p ser 15 values - Q23518' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296P-KIT-ND.
KIT TRIM POT 3296W SER 15 VALUES - Q23530
 Order 'kit trim pot 3296w ser 15 values - Q23530' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296W-KIT-ND.
KIT TRIM POT 3296X SER 15 VALUES - Q23559
 Order 'kit trim pot 3296x ser 15 values - Q23559' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296X-KIT-ND.
KIT TRIM POT 3296Y SER 15 VALUES - Q23560
 Order 'kit trim pot 3296y ser 15 values - Q23560' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296Y-KIT-ND.
KIT TRIM POT 3296Z SER 15 VALUES - Q23568
 Order 'kit trim pot 3296z ser 15 values - Q23568' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3296Z-KIT-ND.
KIT TRIM POT 3386C SER 15 VALUES - Q23574
 Order 'kit trim pot 3386c ser 15 values - Q23574' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386C-KIT-ND.
KIT TRIM POT 3386F SER 15 VALUES - Q23575
 Order 'kit trim pot 3386f ser 15 values - Q23575' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386F-KIT-ND.
KIT TRIM POT 3386P SER 15 VALUES - Q23577
 Order 'kit trim pot 3386p ser 15 values - Q23577' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386P-KIT-ND.
KIT TRIM POT 3386R SER 15 VALUES - Q23578
 Order 'kit trim pot 3386r ser 15 values - Q23578' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386R-KIT-ND.
KIT TRIM POT 3386X SER 15 VALUES - Q23580
 Order 'kit trim pot 3386x ser 15 values - Q23580' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3386X-KIT-ND.
POT 500OHM 3/8" SQUARE CERM - 3292L-1-501M
 Order 'pot 500ohm 3/8" square cerm - 3292L-1-501M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292L-1-501M-ND.
POT 50K OHM 3/8" SQ CERM MT SEAL - 3292L-1-503
 Order 'pot 50k ohm 3/8" sq cerm mt seal - 3292L-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292L-1-503-ND.
POT 5.0K OHM 3/8" SQ CERM SL MT - 3292P-1-502LF
 Order 'pot 5.0k ohm 3/8" sq cerm sl mt - 3292P-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-502LF-ND.
POT 5.0K OHM 3/8" SQ CERM SL MT - 3292P-1-502
 Order 'pot 5.0k ohm 3/8" sq cerm sl mt - 3292P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-502-ND.

Options for Bourns Inc. 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn RJ24FW503
Send this link via E-Mail
Help With This Screen

TRIMPOT 50K 500MW 3/8 SQUARE PCB - RJ24FW503
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRIMPOT 500OHM 2MM CERMET ST SMD - 3312J-1-501E Next: TRIMPOT 50K OHM 3MM CERMET SMD - 3223G-1-503E
TRIMPOT 50K 500MW 3/8 SQUARE PCB - RJ24FW503