CAP CER 220PF 1KVDC U2J 1206 - GRM31A7U3A221JW31D - Capacitors
| Digi-Key Part Number | 490-4303-1-ND |
10 100 500 1000 |
.58700 .34710 .20026 .13884 |
Extended Price
5.87 34.71 100.13 138.84 |
| Manufacturer Part Number | GRM31A7U3A221JW31D | |||
| Description | CAP CER 220PF 1KVDC U2J 1206 | |||
| Quantity Available | 2690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31A7U3A221JW31D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | U2J |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31A7U3A221JW31D GRM31A7U3A221JW31D 490 4303 1 ND 49043031ND 490-4303-1 |
GRM31A7U3A221JW31D Specification Sheet
CAP CER 220PF 1KVDC U2J 1206 - GRM31A7U3A221JW31D (490-4303-1-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 1KVDC U2J 1206 - GRM31A7U3A221JW31D
Order 'cap cer 220pf 1kvdc u2j 1206 - GRM31A7U3A221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4303-1-ND.
CAP CER 220PF 1KVDC U2J 1206 - GRM31A7U3A221JW31D
Order 'cap cer 220pf 1kvdc u2j 1206 - GRM31A7U3A221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4303-2-ND.
CAP CER 220PF 1KVDC U2J 1206 - GRM31A7U3A221JW31D
Order 'cap cer 220pf 1kvdc u2j 1206 - GRM31A7U3A221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4303-6-ND.
CAP CER 220PF 630VDC U2J 1206 - GRM31A7U2J221JW31D
Order 'cap cer 220pf 630vdc u2j 1206 - GRM31A7U2J221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4292-1-ND.
CAP CER 220PF 630VDC U2J 1206 - GRM31A7U2J221JW31D
Order 'cap cer 220pf 630vdc u2j 1206 - GRM31A7U2J221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4292-2-ND.
CAP CER 47PF 1KVDC U2J 1206 - GRM31A7U3A470JW31D
Order 'cap cer 47pf 1kvdc u2j 1206 - GRM31A7U3A470JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4299-1-ND.
CAP CER 47PF 1KVDC U2J 1206 - GRM31A7U3A470JW31D
Order 'cap cer 47pf 1kvdc u2j 1206 - GRM31A7U3A470JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4299-2-ND.
CAP CER 68PF 1KVDC U2J 1206 - GRM31A7U3A680JW31D
Order 'cap cer 68pf 1kvdc u2j 1206 - GRM31A7U3A680JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4300-1-ND.
CAP CER 68PF 1KVDC U2J 1206 - GRM31A7U3A680JW31D
Order 'cap cer 68pf 1kvdc u2j 1206 - GRM31A7U3A680JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4300-2-ND.
CAP CER 100PF 1KVDC U2J 1206 - GRM31A7U3A101JW31D
Order 'cap cer 100pf 1kvdc u2j 1206 - GRM31A7U3A101JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4301-1-ND.
CAP CER 100PF 1KVDC U2J 1206 - GRM31A7U3A101JW31D
Order 'cap cer 100pf 1kvdc u2j 1206 - GRM31A7U3A101JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4301-2-ND.
CAP CER 150PF 1KVDC U2J 1206 - GRM31A7U3A151JW31D
Order 'cap cer 150pf 1kvdc u2j 1206 - GRM31A7U3A151JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4302-1-ND.
CAP CER 150PF 1KVDC U2J 1206 - GRM31A7U3A151JW31D
Order 'cap cer 150pf 1kvdc u2j 1206 - GRM31A7U3A151JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4302-2-ND.
CAP CER 330PF 1KVDC U2J 1206 - GRM31A7U3A331JW31D
Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4304-1-ND.
CAP CER 330PF 1KVDC U2J 1206 - GRM31A7U3A331JW31D
Order 'cap cer 330pf 1kvdc u2j 1206 - GRM31A7U3A331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4304-2-ND.
Send this link via E-Mail
Help With This Screen