POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25 - Potentiometers, Variable Resistors
| Digi-Key Part Number | P5E204CT-ND |
1 10 100 500 |
.28000 .23500 .21620 .18800 |
Extended Price
0.28 2.35 21.62 94.00 |
| Manufacturer Part Number | EVN-5ESX50B25 | |||
| Description | POT 200K OHM 3MM CARBON TRIM SMD | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVN-5ESX50B25 |
| Vendor | Panasonic - ECG (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200K |
| Power (Watts) | 0.05W, 1/20W |
| Number of Turns | Single |
| Package / Case | Square - 0.142" L x 0.122" W x 0.071" H (3.60mm x 3.10mm x 1.80mm) |
| Packaging | Cut Tape (CT) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±30% |
| Series | EVN |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVN 5ESX50B25 EVN5ESX50B25 P5E204CT ND P5E204CTND P5E204CT |
EVN-5ESX50B25 Specification Sheet
POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25 (P5E204CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25
Order 'pot 200k ohm 3mm carbon trim smd - EVN-5ESX50B25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E204CT-ND.
POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25
Order 'pot 200k ohm 3mm carbon trim smd - EVN-5ESX50B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E204TR-ND.
POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25
Order 'pot 200k ohm 3mm carbon trim smd - EVN-5ESX50B25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E204DKR-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
Order 'pot 1k ohm 3mm carbon trim smd - EVN-5ESX50B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E102CT-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
Order 'pot 1k ohm 3mm carbon trim smd - EVN-5ESX50B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E102TR-ND.
POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14
Order 'pot 10k ohm 3mm carbon trim smd - EVN-5ESX50B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E103CT-ND.
POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14
Order 'pot 10k ohm 3mm carbon trim smd - EVN-5ESX50B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E103TR-ND.
POT 100K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B15
Order 'pot 100k ohm 3mm carbon trim smd - EVN-5ESX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E104CT-ND.
POT 100K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B15
Order 'pot 100k ohm 3mm carbon trim smd - EVN-5ESX50B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E104TR-ND.
POT 1M OHM 3MM CARBON TRIM SMD - EVN-5ESX50B16
Order 'pot 1m ohm 3mm carbon trim smd - EVN-5ESX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E105CT-ND.
POT 1M OHM 3MM CARBON TRIM SMD - EVN-5ESX50B16
Order 'pot 1m ohm 3mm carbon trim smd - EVN-5ESX50B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E105TR-ND.
POT 2K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B23
Order 'pot 2k ohm 3mm carbon trim smd - EVN-5ESX50B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E202CT-ND.
POT 2K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B23
Order 'pot 2k ohm 3mm carbon trim smd - EVN-5ESX50B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E202TR-ND.
POT 20K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B24
Order 'pot 20k ohm 3mm carbon trim smd - EVN-5ESX50B24' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E203CT-ND.
POT 20K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B24
Order 'pot 20k ohm 3mm carbon trim smd - EVN-5ESX50B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E203TR-ND.
Send this link via E-Mail
Help With This Screen