Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14 - Potentiometers, Variable Resistors

Digi-Key Part Number P5E103CT-ND
Price Break
1
10
100
500
Unit Price
.28000
.23500
.21620
.18800
Extended Price
0.28
2.35
21.62
94.00
Manufacturer Part NumberEVN-5ESX50B14
DescriptionPOT 10K OHM 3MM CARBON TRIM SMD
Quantity Available 1711
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEVN-5ESX50B14
VendorPanasonic - ECG (VA)
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.05W, 1/20W
Number of TurnsSingle
Package / CaseSquare - 0.142" L x 0.122" W x 0.071" H (3.60mm x 3.10mm x 1.80mm)
PackagingCut Tape (CT)
Adjustment TypeTop Adjustment
Tolerance±30%
SeriesEVN
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVN 5ESX50B14
EVN5ESX50B14
P5E103CT ND
P5E103CTND
P5E103CT

EVN-5ESX50B14 Specification Sheet

Image of POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14

POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14 (P5E103CT-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14
 Order 'pot 10k ohm 3mm carbon trim smd - EVN-5ESX50B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E103CT-ND.
POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14
 Order 'pot 10k ohm 3mm carbon trim smd - EVN-5ESX50B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E103TR-ND.
POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14
 Order 'pot 10k ohm 3mm carbon trim smd - EVN-5ESX50B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E103DKR-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
 Order 'pot 1k ohm 3mm carbon trim smd - EVN-5ESX50B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E102CT-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
 Order 'pot 1k ohm 3mm carbon trim smd - EVN-5ESX50B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E102TR-ND.
POT 100K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B15
 Order 'pot 100k ohm 3mm carbon trim smd - EVN-5ESX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E104CT-ND.
POT 100K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B15
 Order 'pot 100k ohm 3mm carbon trim smd - EVN-5ESX50B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E104TR-ND.
POT 1M OHM 3MM CARBON TRIM SMD - EVN-5ESX50B16
 Order 'pot 1m ohm 3mm carbon trim smd - EVN-5ESX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E105CT-ND.
POT 1M OHM 3MM CARBON TRIM SMD - EVN-5ESX50B16
 Order 'pot 1m ohm 3mm carbon trim smd - EVN-5ESX50B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E105TR-ND.
POT 2K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B23
 Order 'pot 2k ohm 3mm carbon trim smd - EVN-5ESX50B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E202CT-ND.
POT 2K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B23
 Order 'pot 2k ohm 3mm carbon trim smd - EVN-5ESX50B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E202TR-ND.
POT 20K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B24
 Order 'pot 20k ohm 3mm carbon trim smd - EVN-5ESX50B24' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E203CT-ND.
POT 20K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B24
 Order 'pot 20k ohm 3mm carbon trim smd - EVN-5ESX50B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E203TR-ND.
POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25
 Order 'pot 200k ohm 3mm carbon trim smd - EVN-5ESX50B25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E204CT-ND.
POT 200K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B25
 Order 'pot 200k ohm 3mm carbon trim smd - EVN-5ESX50B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5E204TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 10K OHM 3/8" WW MT SEALED - 3290H-1-103 Next: POT 10K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B14