TRIM POT 5K OHM 3MM CARBON SMD - EVN-5CSX50B53 - Potentiometers, Variable Resistors
| Digi-Key Part Number | P5C502CT-ND |
1 10 100 500 |
.31000 .25500 .23460 .20400 |
Extended Price
0.31 2.55 23.46 102.00 |
| Manufacturer Part Number | EVN-5CSX50B53 | |||
| Description | TRIM POT 5K OHM 3MM CARBON SMD | |||
| Quantity Available | 767 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVN-5CSX50B53 |
| Vendor | Panasonic - ECG (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.05W, 1/20W |
| Number of Turns | Single |
| Package / Case | Square - 0.142" L x 0.122" W x 0.071" H (3.60mm x 3.10mm x 1.80mm) |
| Packaging | Cut Tape (CT) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±30% |
| Series | EVN |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVN 5CSX50B53 EVN5CSX50B53 P5C502CT ND P5C502CTND P5C502CT |
EVN-5CSX50B53 Specification Sheet
TRIM POT 5K OHM 3MM CARBON SMD - EVN-5CSX50B53 (P5C502CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIM POT 5K OHM 3MM CARBON SMD - EVN-5CSX50B53
Order 'trim pot 5k ohm 3mm carbon smd - EVN-5CSX50B53' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C502CT-ND.
TRIM POT 5K OHM 3MM CARBON SMD - EVN-5CSX50B53
Order 'trim pot 5k ohm 3mm carbon smd - EVN-5CSX50B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C502TR-ND.
TRIM POT 5K OHM 3MM CARBON SMD - EVN-5CSX50B53
Order 'trim pot 5k ohm 3mm carbon smd - EVN-5CSX50B53' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C502DKR-ND.
TRIM POT 1K OHM 3MM CARBON SMD - EVN-5CSX50B13
Order 'trim pot 1k ohm 3mm carbon smd - EVN-5CSX50B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C102CT-ND.
TRIM POT 1K OHM 3MM CARBON SMD - EVN-5CSX50B13
Order 'trim pot 1k ohm 3mm carbon smd - EVN-5CSX50B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C102TR-ND.
TRIM POT 10K OHM 3MM CARBON SMD - EVN-5CSX50B14
Order 'trim pot 10k ohm 3mm carbon smd - EVN-5CSX50B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C103CT-ND.
TRIM POT 10K OHM 3MM CARBON SMD - EVN-5CSX50B14
Order 'trim pot 10k ohm 3mm carbon smd - EVN-5CSX50B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C103TR-ND.
TRIM POT 100K OHM 3MM CARBON SMD - EVN-5CSX50B15
Order 'trim pot 100k ohm 3mm carbon smd - EVN-5CSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C104CT-ND.
TRIM POT 100K OHM 3MM CARBON SMD - EVN-5CSX50B15
Order 'trim pot 100k ohm 3mm carbon smd - EVN-5CSX50B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C104TR-ND.
TRIM POT 1M OHM 3MM CARBON SMD - EVN-5CSX50B16
Order 'trim pot 1m ohm 3mm carbon smd - EVN-5CSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C105CT-ND.
TRIM POT 1M OHM 3MM CARBON SMD - EVN-5CSX50B16
Order 'trim pot 1m ohm 3mm carbon smd - EVN-5CSX50B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C105TR-ND.
TRIM POT 200 OHM 3MM CARBON SMD - EVN-5CSX50B22
Order 'trim pot 200 ohm 3mm carbon smd - EVN-5CSX50B22' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C201CT-ND.
TRIM POT 200 OHM 3MM CARBON SMD - EVN-5CSX50B22
Order 'trim pot 200 ohm 3mm carbon smd - EVN-5CSX50B22' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C201TR-ND.
TRIM POT 2K OHM 3MM CARBON SMD - EVN-5CSX50B23
Order 'trim pot 2k ohm 3mm carbon smd - EVN-5CSX50B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5C202CT-ND.
TRIM POT 2K OHM 3MM CARBON SMD - EVN-5CSX50B23
Order 'trim pot 2k ohm 3mm carbon smd - EVN-5CSX50B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P5C202TR-ND.
Send this link via E-Mail
Help With This Screen