CAP CER 680PF 630VDC U2J 1206 - GRM31A7U2J681JW31D
| Digi-Key Part Number | 490-4295-1-ND |
10 100 500 1000 |
.44900 .26520 .15300 .10608 |
Extended Price
4.49 26.52 76.50 106.08 |
| Manufacturer Part Number | GRM31A7U2J681JW31D | |||
| Description | CAP CER 680PF 630VDC U2J 1206 | |||
| Quantity Available | 2240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31A7U2J681JW31D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | U2J |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31A7U2J681JW31D GRM31A7U2J681JW31D 490 4295 1 ND 49042951ND 490-4295-1 |
GRM31A7U2J681JW31D Specification Sheet
CAP CER 680PF 630VDC U2J 1206 - GRM31A7U2J681JW31D (490-4295-1-ND)
Related parts :CAP CER 680PF 630VDC U2J 1206 - GRM31A7U2J681JW31D
Order 'cap cer 680pf 630vdc u2j 1206 - GRM31A7U2J681JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4295-1-ND.
CAP CER 680PF 630VDC U2J 1206 - GRM31A7U2J681JW31D
Order 'cap cer 680pf 630vdc u2j 1206 - GRM31A7U2J681JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4295-2-ND.
CAP CER 680PF 630VDC U2J 1206 - GRM31A7U2J681JW31D
Order 'cap cer 680pf 630vdc u2j 1206 - GRM31A7U2J681JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4295-6-ND.
CAP CER 100PF 630VDC U2J 1206 - GRM31A7U2J101JW31D
Order 'cap cer 100pf 630vdc u2j 1206 - GRM31A7U2J101JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4290-1-ND.
CAP CER 100PF 630VDC U2J 1206 - GRM31A7U2J101JW31D
Order 'cap cer 100pf 630vdc u2j 1206 - GRM31A7U2J101JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4290-2-ND.
CAP CER 150PF 630VDC U2J 1206 - GRM31A7U2J151JW31D
Order 'cap cer 150pf 630vdc u2j 1206 - GRM31A7U2J151JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4291-1-ND.
CAP CER 150PF 630VDC U2J 1206 - GRM31A7U2J151JW31D
Order 'cap cer 150pf 630vdc u2j 1206 - GRM31A7U2J151JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4291-2-ND.
CAP CER 220PF 630VDC U2J 1206 - GRM31A7U2J221JW31D
Order 'cap cer 220pf 630vdc u2j 1206 - GRM31A7U2J221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4292-1-ND.
CAP CER 220PF 630VDC U2J 1206 - GRM31A7U2J221JW31D
Order 'cap cer 220pf 630vdc u2j 1206 - GRM31A7U2J221JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4292-2-ND.
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D
Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4293-1-ND.
CAP CER 330PF 630VDC U2J 1206 - GRM31A7U2J331JW31D
Order 'cap cer 330pf 630vdc u2j 1206 - GRM31A7U2J331JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4293-2-ND.
CAP CER 470PF 630VDC U2J 1206 - GRM31A7U2J471JW31D
Order 'cap cer 470pf 630vdc u2j 1206 - GRM31A7U2J471JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4294-1-ND.
CAP CER 470PF 630VDC U2J 1206 - GRM31A7U2J471JW31D
Order 'cap cer 470pf 630vdc u2j 1206 - GRM31A7U2J471JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4294-2-ND.
CAP CER 1000PF 630VDC U2J 1206 - GRM31A7U2J102JW31D
Order 'cap cer 1000pf 630vdc u2j 1206 - GRM31A7U2J102JW31D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4296-1-ND.
CAP CER 1000PF 630VDC U2J 1206 - GRM31A7U2J102JW31D
Order 'cap cer 1000pf 630vdc u2j 1206 - GRM31A7U2J102JW31D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4296-2-ND.
Send this link via E-Mail
Help With This Screen