TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3VSX50B16
Panasonic - ECG (VA) 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-3VSX50B16
| Digi-Key Part Number | P3V105CT-ND |
1 10 100 500 |
.52000 .43500 .40020 .34800 |
Extended Price
0.52 4.35 40.02 174.00 |
| Manufacturer Part Number | EVM-3VSX50B16 | |||
| Description | TRIM POT 1M OHM 3MM SQUARE SMD | |||
| Quantity Available | 2569 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVM-3VSX50B16 |
| Vendor | Panasonic - ECG (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.15W |
| Number of Turns | Single |
| Package / Case | Square - 0.148" L x 0.122" W x 0.055" H (3.75mm x 3.10mm x 1.40mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±25% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±250ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVM 3VSX50B16 EVM3VSX50B16 P3V105CT ND P3V105CTND P3V105CT |
EVM-3VSX50B16 Specification Sheet
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3VSX50B16 (P3V105CT-ND)
Related parts Panasonic - ECG (VA) 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-3VSX50B16TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3VSX50B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3VSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3V105CT-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3VSX50B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3VSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3V105TR-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3VSX50B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3VSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3V105DKR-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3WSX80B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3WSX80B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3W105CT-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3WSX80B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3WSX80B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3W105TR-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3YSX50B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3YSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3Y105CT-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3YSX50B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3YSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3Y105TR-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3WSX80B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3WSX80B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3W105DKR-ND.
TRIM POT 1M OHM 3MM SQUARE SMD - EVM-3YSX50B16
Order 'trim pot 1m ohm 3mm square smd - EVM-3YSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3Y105DKR-ND.
TRIM POT 1M OHM 4MM SQUARE SMD - EVM-1USX30B16
Order 'trim pot 1m ohm 4mm square smd - EVM-1USX30B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1U105CT-ND.
TRIM POT 1M OHM 4MM SQUARE SMD - EVM-1USX30B16
Order 'trim pot 1m ohm 4mm square smd - EVM-1USX30B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1U105TR-ND.
TRIM POT 1M OHM 2MM SQUARE SMD - EVM-2WSX80B16
Order 'trim pot 1m ohm 2mm square smd - EVM-2WSX80B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2W105CT-ND.
TRIM POT 1M OHM 2MM SQUARE SMD - EVM-2WSX80B16
Order 'trim pot 1m ohm 2mm square smd - EVM-2WSX80B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2W105TR-ND.
TRIM POT 1M OHM 2MM SQUARE SMD - EVM-2XSX50B16
Order 'trim pot 1m ohm 2mm square smd - EVM-2XSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2X105CT-ND.
TRIM POT 1M OHM 2MM SQUARE SMD - EVM-2XSX50B16
Order 'trim pot 1m ohm 2mm square smd - EVM-2XSX50B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2X105TR-ND.
Options for Panasonic - ECG (VA) 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-3VSX50B16
Send this link via E-Mail
Help With This Screen
