TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3VSX50B15 - Potentiometers, Variable Resistors
| Digi-Key Part Number | P3V104CT-ND |
1 10 100 500 |
.52000 .43500 .40020 .34800 |
Extended Price
0.52 4.35 40.02 174.00 |
| Manufacturer Part Number | EVM-3VSX50B15 | |||
| Description | TRIM POT 100K OHM 3MM SQUARE SMD | |||
| Quantity Available | 16128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVM-3VSX50B15 |
| Vendor | Panasonic - ECG (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.15W |
| Number of Turns | Single |
| Package / Case | Square - 0.148" L x 0.122" W x 0.055" H (3.75mm x 3.10mm x 1.40mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±25% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±250ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVM 3VSX50B15 EVM3VSX50B15 P3V104CT ND P3V104CTND P3V104CT |
EVM-3VSX50B15 Specification Sheet
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3VSX50B15 (P3V104CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3VSX50B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3VSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3V104CT-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3VSX50B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3VSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3V104TR-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3VSX50B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3VSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3V104DKR-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3WSX80B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3WSX80B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3W104CT-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3WSX80B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3WSX80B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3W104TR-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3YSX50B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3YSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3Y104CT-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3YSX50B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3YSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3Y104TR-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3WSX80B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3WSX80B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3W104DKR-ND.
TRIM POT 100K OHM 3MM SQUARE SMD - EVM-3YSX50B15
Order 'trim pot 100k ohm 3mm square smd - EVM-3YSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3Y104DKR-ND.
TRIM POT 100K OHM 2MM SQUARE SMD - EVM-2WSX80B15
Order 'trim pot 100k ohm 2mm square smd - EVM-2WSX80B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2W104CT-ND.
TRIM POT 100K OHM 2MM SQUARE SMD - EVM-2WSX80B15
Order 'trim pot 100k ohm 2mm square smd - EVM-2WSX80B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2W104TR-ND.
TRIM POT 100K OHM 2MM SQUARE SMD - EVM-2XSX50B15
Order 'trim pot 100k ohm 2mm square smd - EVM-2XSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2X104CT-ND.
TRIM POT 100K OHM 2MM SQUARE SMD - EVM-2XSX50B15
Order 'trim pot 100k ohm 2mm square smd - EVM-2XSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2X104TR-ND.
TRIM POT 100K OHM 3MM CERMET SMD - EVM-3RSX50B15
Order 'trim pot 100k ohm 3mm cermet smd - EVM-3RSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3R104CT-ND.
TRIM POT 100K OHM 3MM CERMET SMD - EVM-3RSX50B15
Order 'trim pot 100k ohm 3mm cermet smd - EVM-3RSX50B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3R104TR-ND.
Send this link via E-Mail
Help With This Screen
