POT 10K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B14 - Potentiometers, Variable Resistors
Panasonic - ECG (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-1ESX30B14
| Digi-Key Part Number | P1E103CT-ND |
1 10 100 500 |
.54000 .45000 .41400 .36000 |
Extended Price
0.54 4.50 41.40 180.00 |
| Manufacturer Part Number | EVM-1ESX30B14 | |||
| Description | POT 10K OHM 4MM SMD 3 INLINE T | |||
| Quantity Available | 33957 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVM-1ESX30B14 |
| Vendor | Panasonic - ECG (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.2W, 1/5W |
| Number of Turns | Single |
| Package / Case | Square - 0.165" L x 0.150" W x 0.055" H (4.20mm x 3.80mm x 1.40mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±25% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±250ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVM 1ESX30B14 EVM1ESX30B14 P1E103CT ND P1E103CTND P1E103CT |
EVM-1ESX30B14 Specification Sheet
POT 10K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B14 (P1E103CT-ND) - Potentiometers, Variable Resistors
Related parts Panasonic - ECG (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-1ESX30B14POT 10K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B14
Order 'pot 10k ohm 4mm smd 3 inline t - EVM-1ESX30B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E103CT-ND.
POT 10K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B14
Order 'pot 10k ohm 4mm smd 3 inline t - EVM-1ESX30B14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1E103TR-ND.
POT 10K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B14
Order 'pot 10k ohm 4mm smd 3 inline t - EVM-1ESX30B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E103DKR-ND.
POT 1.0K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B13
Order 'pot 1.0k ohm 4mm smd 3 inline t - EVM-1ESX30B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E102CT-ND.
POT 1.0K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B13
Order 'pot 1.0k ohm 4mm smd 3 inline t - EVM-1ESX30B13' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1E102TR-ND.
POT 1.0K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B13
Order 'pot 1.0k ohm 4mm smd 3 inline t - EVM-1ESX30B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E102DKR-ND.
POT 100 OHM 4MM SMD 3 INLINE T - EVM-1ESX30B12
Order 'pot 100 ohm 4mm smd 3 inline t - EVM-1ESX30B12' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E101CT-ND.
POT 100 OHM 4MM SMD 3 INLINE T - EVM-1ESX30B12
Order 'pot 100 ohm 4mm smd 3 inline t - EVM-1ESX30B12' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1E101TR-ND.
POT 100K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B15
Order 'pot 100k ohm 4mm smd 3 inline t - EVM-1ESX30B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E104CT-ND.
POT 100K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B15
Order 'pot 100k ohm 4mm smd 3 inline t - EVM-1ESX30B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1E104TR-ND.
POT 1.0M OHM 4MM SMD 3 INLINE T - EVM-1ESX30B16
Order 'pot 1.0m ohm 4mm smd 3 inline t - EVM-1ESX30B16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E105CT-ND.
POT 1.0M OHM 4MM SMD 3 INLINE T - EVM-1ESX30B16
Order 'pot 1.0m ohm 4mm smd 3 inline t - EVM-1ESX30B16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1E105TR-ND.
POT 200 OHM 4MM SMD 3 INLINE T - EVM-1ESX30B22
Order 'pot 200 ohm 4mm smd 3 inline t - EVM-1ESX30B22' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E201CT-ND.
POT 200 OHM 4MM SMD 3 INLINE T - EVM-1ESX30B22
Order 'pot 200 ohm 4mm smd 3 inline t - EVM-1ESX30B22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1E201TR-ND.
POT 2.0K OHM 4MM SMD 3 INLINE T - EVM-1ESX30B23
Order 'pot 2.0k ohm 4mm smd 3 inline t - EVM-1ESX30B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1E202CT-ND.
Options for Panasonic - ECG (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn EVM-1ESX30B14
Send this link via E-Mail
Help With This Screen
