POT 2M OHM 5MM SIDE SGLTURN(205) - EVM-MSGA01B26 - Potentiometers, Variable Resistors
| Digi-Key Part Number | MSG26-ND |
1 10 100 1000 5000 10000 |
1.59000 1.32300 1.21670 .81400 .75600 .70500 |
Extended Price
1.59 13.23 121.67 814.00 3780.00 7050.00 |
| Manufacturer Part Number | EVM-MSGA01B26 | |||
| Description | POT 2M OHM 5MM SIDE SGLTURN(205) | |||
| Quantity Available | 1785 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EVM-MSGA01B26 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 2.00 MOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 200.0° [Nom] |
| Shape | Square |
| Width | 5.800 mm [Typ] |
| Height | 5.300 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1753 [Nom] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVM MSGA01B26 EVMMSGA01B26 MSG26 ND MSG26ND MSG26 |
POT 2M OHM 5MM SIDE SGLTURN(205) - EVM-MSGA01B26 (MSG26-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 2M OHM 5MM SIDE SGLTURN(205) - EVM-MSGA01B26
Order 'pot 2m ohm 5mm side sglturn(205) - EVM-MSGA01B26' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG26-ND.
POT 2M OHM 5MM SIDE SGLTURN(205) - EVM-MBGA01B26
Order 'pot 2m ohm 5mm side sglturn(205) - EVM-MBGA01B26' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG26-ND.
POT 2M OHM 5MM SQ SGLTURN(205) - EVM-MAGA01B26
Order 'pot 2m ohm 5mm sq sglturn(205) - EVM-MAGA01B26' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG26-ND.
POT 100 OHM 5MM SIDE SGLTURN(101 - EVM-MBGA01B12
Order 'pot 100 ohm 5mm side sglturn(101 - EVM-MBGA01B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG12-ND.
POT 1K OHM 5MM SIDE SGLTURN(102) - EVM-MBGA01B13
Order 'pot 1k ohm 5mm side sglturn(102) - EVM-MBGA01B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG13-ND.
POT 1M OHM 5MM SIDE SGLTURN(105) - EVM-MBGA01B16
Order 'pot 1m ohm 5mm side sglturn(105) - EVM-MBGA01B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG16-ND.
POT 200 OHM 5MM SIDE SGLTURN(201 - EVM-MBGA01B22
Order 'pot 200 ohm 5mm side sglturn(201 - EVM-MBGA01B22' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG22-ND.
POT 2K OHM 5MM SIDE SGLTURN(202) - EVM-MBGA01B23
Order 'pot 2k ohm 5mm side sglturn(202) - EVM-MBGA01B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG23-ND.
POT 500 OHM 5MM SIDE SGLTURN(501 - EVM-MBGA01B52
Order 'pot 500 ohm 5mm side sglturn(501 - EVM-MBGA01B52' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG52-ND.
POT 5K OHM 5MM SIDE SGLTURN(502) - EVM-MBGA01B53
Order 'pot 5k ohm 5mm side sglturn(502) - EVM-MBGA01B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG53-ND.
POT 50K OHM 5MM SIDE SGLTURN(503 - EVM-MBGA01B54
Order 'pot 50k ohm 5mm side sglturn(503 - EVM-MBGA01B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG54-ND.
POT 100 OHM 5MM SIDE SGLTURN(101 - EVM-MSGA01B12
Order 'pot 100 ohm 5mm side sglturn(101 - EVM-MSGA01B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG12-ND.
POT 1K OHM 5MM SIDE SGLTURN(102) - EVM-MSGA01B13
Order 'pot 1k ohm 5mm side sglturn(102) - EVM-MSGA01B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG13-ND.
POT 1M OHM 5MM SIDE SGLTURN(105) - EVM-MSGA01B16
Order 'pot 1m ohm 5mm side sglturn(105) - EVM-MSGA01B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG16-ND.
POT 200 OHM 5MM SIDE SGLTURN(201 - EVM-MSGA01B22
Order 'pot 200 ohm 5mm side sglturn(201 - EVM-MSGA01B22' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG22-ND.
Send this link via E-Mail
Help With This Screen