POT 500KOHM 5MM SIDE SGLTURN(504 - EVM-MBGA01B55 - Potentiometers, Variable Resistors
| Digi-Key Part Number | MBG55-ND |
1 10 100 1000 5000 10000 |
1.59000 1.32300 1.21670 .81400 .75600 .70500 |
Extended Price
1.59 13.23 121.67 814.00 3780.00 7050.00 |
| Manufacturer Part Number | EVM-MBGA01B55 | |||
| Description | POT 500KOHM 5MM SIDE SGLTURN(504 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EVM-MBGA01B55 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 500.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 200.0° [Nom] |
| Shape | Square |
| Width | 6.600 mm [Typ] |
| Height | 7.500 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVM MBGA01B55 EVMMBGA01B55 MBG55 ND MBG55ND MBG55 |
POT 500KOHM 5MM SIDE SGLTURN(504 - EVM-MBGA01B55 (MBG55-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 500KOHM 5MM SIDE SGLTURN(504 - EVM-MBGA01B55
Order 'pot 500kohm 5mm side sglturn(504 - EVM-MBGA01B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG55-ND.
POT 500KOHM 5MM SIDE SGLTURN(504 - EVM-MSGA01B55
Order 'pot 500kohm 5mm side sglturn(504 - EVM-MSGA01B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG55-ND.
POT 10KOHM 5MM SIDE SGLTURN(103) - EVM-MBGA01B14
Order 'pot 10kohm 5mm side sglturn(103) - EVM-MBGA01B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG14-ND.
POT 100KOHM 5MM SIDE SGLTURN(104 - EVM-MBGA01B15
Order 'pot 100kohm 5mm side sglturn(104 - EVM-MBGA01B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG15-ND.
POT 20KOHM 5MM SIDE SGLTURN(203) - EVM-MBGA01B24
Order 'pot 20kohm 5mm side sglturn(203) - EVM-MBGA01B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG24-ND.
POT 200KOHM 5MM SIDE SGLTURN(204 - EVM-MBGA01B25
Order 'pot 200kohm 5mm side sglturn(204 - EVM-MBGA01B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG25-ND.
POT 10KOHM 5MM SIDE SGLTURN(103) - EVM-MSGA01B14
Order 'pot 10kohm 5mm side sglturn(103) - EVM-MSGA01B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG14-ND.
POT 100KOHM 5MM SIDE SGLTURN(104 - EVM-MSGA01B15
Order 'pot 100kohm 5mm side sglturn(104 - EVM-MSGA01B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG15-ND.
POT 20KOHM 5MM SIDE SGLTURN(203) - EVM-MSGA01B24
Order 'pot 20kohm 5mm side sglturn(203) - EVM-MSGA01B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG24-ND.
POT 200KOHM 5MM SIDE SGLTURN(204 - EVM-MSGA01B25
Order 'pot 200kohm 5mm side sglturn(204 - EVM-MSGA01B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG25-ND.
POT 50KOHM 5MM SIDE SGLTURN(503) - EVM-MSGA01B54
Order 'pot 50kohm 5mm side sglturn(503) - EVM-MSGA01B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG54-ND.
POT 500K OHM SQ SIDE (504) - EVM-M1FA01B55
Order 'pot 500k ohm sq side (504) - EVM-M1FA01B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 1FA55-ND.
POT 100 OHM 5MM SIDE SGLTURN(101 - EVM-MBGA01B12
Order 'pot 100 ohm 5mm side sglturn(101 - EVM-MBGA01B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG12-ND.
POT 1K OHM 5MM SIDE SGLTURN(102) - EVM-MBGA01B13
Order 'pot 1k ohm 5mm side sglturn(102) - EVM-MBGA01B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG13-ND.
POT 1M OHM 5MM SIDE SGLTURN(105) - EVM-MBGA01B16
Order 'pot 1m ohm 5mm side sglturn(105) - EVM-MBGA01B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG16-ND.
Send this link via E-Mail
Help With This Screen