POT 100 OHM 5MM SQ SGLTURN(101) - EVM-MAGA01B12
| Digi-Key Part Number | MAG12-ND |
1 10 100 1000 5000 10000 |
1.59000 1.32300 1.21670 .81400 .75600 .70500 |
Extended Price
1.59 13.23 121.67 814.00 3780.00 7050.00 |
| Manufacturer Part Number | EVM-MAGA01B12 | |||
| Description | POT 100 OHM 5MM SQ SGLTURN(101) | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EVM-MAGA01B12 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 100.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 200.0° [Nom] |
| Shape | Square |
| Width | 5.800 mm [Typ] |
| Height | 5.300 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVM MAGA01B12 EVMMAGA01B12 MAG12 ND MAG12ND MAG12 |
POT 100 OHM 5MM SQ SGLTURN(101) - EVM-MAGA01B12 (MAG12-ND)
Related parts :POT 100 OHM 5MM SQ SGLTURN(101) - EVM-MAGA01B12
Order 'pot 100 ohm 5mm sq sglturn(101) - EVM-MAGA01B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG12-ND.
POT 100 OHM 5MM CERAMIC TOP ADJ - EVM-5AGA00B12
Order 'pot 100 ohm 5mm ceramic top adj - EVM-5AGA00B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 5AG12BK-ND.
POT 1K OHM 5MM SQ SGLTURN(102) - EVM-MAGA01B13
Order 'pot 1k ohm 5mm sq sglturn(102) - EVM-MAGA01B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG13-ND.
POT 10K OHM 5MM SQ SGLTURN(103) - EVM-MAGA01B14
Order 'pot 10k ohm 5mm sq sglturn(103) - EVM-MAGA01B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG14-ND.
POT 1M OHM 5MM SQ SGLTURN(105) - EVM-MAGA01B16
Order 'pot 1m ohm 5mm sq sglturn(105) - EVM-MAGA01B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG16-ND.
POT 200 OHM 5MM SQ SGLTURN(201) - EVM-MAGA01B22
Order 'pot 200 ohm 5mm sq sglturn(201) - EVM-MAGA01B22' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG22-ND.
POT 2K OHM 5MM SQ SGLTURN(202) - EVM-MAGA01B23
Order 'pot 2k ohm 5mm sq sglturn(202) - EVM-MAGA01B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG23-ND.
POT 20K OHM 5MM SQ SGLTURN(203) - EVM-MAGA01B24
Order 'pot 20k ohm 5mm sq sglturn(203) - EVM-MAGA01B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG24-ND.
POT 2M OHM 5MM SQ SGLTURN(205) - EVM-MAGA01B26
Order 'pot 2m ohm 5mm sq sglturn(205) - EVM-MAGA01B26' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG26-ND.
POT 500 OHM 5MM SQ SGLTURN(501) - EVM-MAGA01B52
Order 'pot 500 ohm 5mm sq sglturn(501) - EVM-MAGA01B52' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG52-ND.
POT 5K OHM 5MM SQ SGLTURN(502) - EVM-MAGA01B53
Order 'pot 5k ohm 5mm sq sglturn(502) - EVM-MAGA01B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG53-ND.
POT 50K OHM 5MM SQ SGLTURN(503) - EVM-MAGA01B54
Order 'pot 50k ohm 5mm sq sglturn(503) - EVM-MAGA01B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG54-ND.
POT 500K OHM 5MM SQ SGLTURN(504) - EVM-MAGA01B55
Order 'pot 500k ohm 5mm sq sglturn(504) - EVM-MAGA01B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MAG55-ND.
POT 100 OHM 5MM SIDE SGLTURN(101 - EVM-MBGA01B12
Order 'pot 100 ohm 5mm side sglturn(101 - EVM-MBGA01B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MBG12-ND.
POT 100 OHM 5MM SIDE SGLTURN(101 - EVM-MSGA01B12
Order 'pot 100 ohm 5mm side sglturn(101 - EVM-MSGA01B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number MSG12-ND.
Send this link via E-Mail
Help With This Screen