CAP CER 4700PF 1KVDC B RAD - DEBB33A472KA3B - Capacitors
| Digi-Key Part Number | 490-4266-ND |
1 10 100 500 1000 5000 10000 25000 |
.26000 .19000 .13580 .09774 .07602 .07059 .06788 .06516 |
Extended Price
0.26 1.90 13.58 48.87 76.02 352.95 678.80 1629.00 |
| Manufacturer Part Number | DEBB33A472KA3B | |||
| Description | CAP CER 4700PF 1KVDC B RAD | |||
| Quantity Available | 5943 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEBB33A472KA3B |
| Vendor | Murata Electronics |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 4700.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5P (B) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 7.500 mm [Typ] |
| Diameter | 12.0000 mm [Typ] |
| Packaging | Bulk |
| Temp. Coefficient | ±10%/°C |
| Lead Length | 25.000 mm [Typ] |
| Thickness | 4.0000 mm [Max] |
| Standard | UL |
| Shape | Disc |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEBB33A472KA3B DEBB33A472KA3B 490 4266 ND 4904266ND 490-4266 |
DEBB33A472KA3B Specification Sheet
CAP CER 4700PF 1KVDC B RAD - DEBB33A472KA3B (490-4266-ND) - Capacitors
Related parts Capacitors:CAP CER 4700PF 1KVDC B RAD - DEBB33A472KA3B
Order 'cap cer 4700pf 1kvdc b rad - DEBB33A472KA3B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-4266-ND.
CAP CER 4700PF 1KVDC R3 RAD - DEHR33A472KA3B
Order 'cap cer 4700pf 1kvdc r3 rad - DEHR33A472KA3B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4109-ND.
CAP CER 4700PF 1KVDC E3 RAD - DEBE33A472ZA2B
Order 'cap cer 4700pf 1kvdc e3 rad - DEBE33A472ZA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4242-ND.
CAP CER 4700PF 1KVDC F3 RAD - DEBF33A472ZA2B
Order 'cap cer 4700pf 1kvdc f3 rad - DEBF33A472ZA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4252-ND.
CAP CER 1000PF 1KVDC R3 RAD - DEHR33A102KA2B
Order 'cap cer 1000pf 1kvdc r3 rad - DEHR33A102KA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4102-ND.
CAP CER 1500PF 1KVDC R3 RAD - DEHR33A152KA2B
Order 'cap cer 1500pf 1kvdc r3 rad - DEHR33A152KA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4103-ND.
CAP CER 220PF 1KVDC R3 RAD - DEHR33A221KA2B
Order 'cap cer 220pf 1kvdc r3 rad - DEHR33A221KA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4104-ND.
CAP CER 2200PF 1KVDC R3 RAD - DEHR33A222KA3B
Order 'cap cer 2200pf 1kvdc r3 rad - DEHR33A222KA3B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4105-ND.
CAP CER 330PF 1KVDC R3 RAD - DEHR33A331KA2B
Order 'cap cer 330pf 1kvdc r3 rad - DEHR33A331KA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4106-ND.
CAP CER 3300PF 1KVDC R3 RAD - DEHR33A332KA3B
Order 'cap cer 3300pf 1kvdc r3 rad - DEHR33A332KA3B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4107-ND.
CAP CER 470PF 1KVDC R3 RAD - DEHR33A471KA2B
Order 'cap cer 470pf 1kvdc r3 rad - DEHR33A471KA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4108-ND.
CAP CER 680PF 1KVDC R3 RAD - DEHR33A681KA2B
Order 'cap cer 680pf 1kvdc r3 rad - DEHR33A681KA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4110-ND.
CAP CER 4700PF 2KVDC R3 RAD - DEHR33D472KA4B
Order 'cap cer 4700pf 2kvdc r3 rad - DEHR33D472KA4B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4124-ND.
CAP CER 1000PF 1KVDC E3 RAD - DEBE33A102ZC1B
Order 'cap cer 1000pf 1kvdc e3 rad - DEBE33A102ZC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4239-ND.
CAP CER 10000PF 1KVDC E3 RAD - DEBE33A103ZA3B
Order 'cap cer 10000pf 1kvdc e3 rad - DEBE33A103ZA3B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4240-ND.
Send this link via E-Mail
Help With This Screen