TRIM POT 2M 8MM STANDUP (205) - EVN-64AA00B26 - Potentiometers, Variable Resistors
| Digi-Key Part Number | K0A26-ND |
1 10 100 1000 5000 10000 |
.31000 .25900 .23810 .15900 .14800 .13800 |
Extended Price
0.31 2.59 23.81 159.00 740.00 1380.00 |
| Manufacturer Part Number | EVN-64AA00B26 | |||
| Description | TRIM POT 2M 8MM STANDUP (205) | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EVN-64AA00B26 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 2.00 MOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±30% |
| Adjustment Type | Side Adjust |
| Power | 100 mW @ 50 °C |
| Rotation | 260.0° [Nom] |
| Width | 8.500 mm [Typ] |
| Height | 11.300 mm [Typ] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVN 64AA00B26 EVN64AA00B26 K0A26 ND K0A26ND K0A26 |
EVN-64AA00B26 Specification Sheet
TRIM POT 2M 8MM STANDUP (205) - EVN-64AA00B26 (K0A26-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIM POT 2M 8MM STANDUP (205) - EVN-64AA00B26
Order 'trim pot 2m 8mm standup (205) - EVN-64AA00B26' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A26-ND.
TRIM POT 1K 8MM STANDUP (102) - EVN-64AA00B13
Order 'trim pot 1k 8mm standup (102) - EVN-64AA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A13-ND.
TRIM POT 10K 8MM STANDUP (103) - EVN-64AA00B14
Order 'trim pot 10k 8mm standup (103) - EVN-64AA00B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A14-ND.
TRIM POT 100K 8MM STANDUP (104) - EVN-64AA00B15
Order 'trim pot 100k 8mm standup (104) - EVN-64AA00B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A15-ND.
TRIM POT 1M 8MM STANDUP (105) - EVN-64AA00B16
Order 'trim pot 1m 8mm standup (105) - EVN-64AA00B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A16-ND.
TRIM POT 2K 8MM STANDUP (202) - EVN-64AA00B23
Order 'trim pot 2k 8mm standup (202) - EVN-64AA00B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A23-ND.
TRIM POT 20K 8MM STANDUP (203) - EVN-64AA00B24
Order 'trim pot 20k 8mm standup (203) - EVN-64AA00B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A24-ND.
TRIM POT 200K 8MM STANDUP (204) - EVN-64AA00B25
Order 'trim pot 200k 8mm standup (204) - EVN-64AA00B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A25-ND.
TRIM POT 5K 8MM STANDUP (502) - EVN-64AA00B53
Order 'trim pot 5k 8mm standup (502) - EVN-64AA00B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A53-ND.
TRIM POT 50K 8MM STANDUP (503) - EVN-64AA00B54
Order 'trim pot 50k 8mm standup (503) - EVN-64AA00B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A54-ND.
TRIM POT 500K 8MM STANDUP (504) - EVN-64AA00B55
Order 'trim pot 500k 8mm standup (504) - EVN-64AA00B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K0A55-ND.
TRIM POT 1K 8MM LAYDOWN (102) - EVN-65AA00B13
Order 'trim pot 1k 8mm laydown (102) - EVN-65AA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K4A13-ND.
TRIM POT 10K 8MM LAYDOWN (103) - EVN-65AA00B14
Order 'trim pot 10k 8mm laydown (103) - EVN-65AA00B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K4A14-ND.
TRIM POT 100K 8MM LAYDOWN (104) - EVN-65AA00B15
Order 'trim pot 100k 8mm laydown (104) - EVN-65AA00B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K4A15-ND.
TRIM POT 1M 8MM LAYDOWN (105) - EVN-65AA00B16
Order 'trim pot 1m 8mm laydown (105) - EVN-65AA00B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number K4A16-ND.
Send this link via E-Mail
Help With This Screen