POT 1M OHM SINGLE CERMET TOP - FT63ETV105
| Digi-Key Part Number | FT63ETV105-ND |
1000 |
.37800 |
Extended Price
378.00 |
| Manufacturer Part Number | FT63ETV105 | |||
| Description | POT 1M OHM SINGLE CERMET TOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FT63ETV105 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 MOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500.000 mW @ 70 °C |
| Rotation | 260.0° [Nom] |
| Shape | Square |
| Length | 7.000 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 5.800 mm [Typ] |
| Sealing | Immersion Sealed |
| Packaging | Tape & Box (Ammo Pack) |
| Color | White |
| Life Expectancy (Cycles) | 100 [Min] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5200 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FT63ETV105 FT63ETV105 |
FT63ETV105 Specification Sheet
POT 1M OHM SINGLE CERMET TOP - FT63ETV105 (FT63ETV105-ND)
Related parts :POT 1M OHM SINGLE CERMET TOP - FT63ETV105
Order 'pot 1m ohm single cermet top - FT63ETV105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETV105-ND.
POT 1M OHM SINGLE CERMET TOP - CT6ETP105
Order 'pot 1m ohm single cermet top - CT6ETP105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETP105-ND.
POT 1M OHM SINGLE CERMET TOP - CT6ETV105
Order 'pot 1m ohm single cermet top - CT6ETV105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETV105-ND.
POT 1M OHM SINGLE CERMET TOP - CT6EV105
Order 'pot 1m ohm single cermet top - CT6EV105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EV105-ND.
POT 1M OHM SINGLE CERMET TOP - FT63EP105
Order 'pot 1m ohm single cermet top - FT63EP105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EP105-ND.
POT 1M OHM SINGLE CERMET TOP - FT63ETP105
Order 'pot 1m ohm single cermet top - FT63ETP105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETP105-ND.
POT 1M OHM SINGLE CERMET TOP - FT63EV105
Order 'pot 1m ohm single cermet top - FT63EV105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EV105-ND.
POT 1M OHM SINGLE CERMET TOP - RJ13P105
Order 'pot 1m ohm single cermet top - RJ13P105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P105-ND.
POT 1M OHM SINGLE CERMET TOP - RJ13PR105
Order 'pot 1m ohm single cermet top - RJ13PR105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13PR105-ND.
POT 1M OHM SINGLE CERMET TOP - RJ4EW105
Order 'pot 1m ohm single cermet top - RJ4EW105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ4EW105-ND.
POT 1M OHM SINGLE CERMET TOP - RJ6P105
Order 'pot 1m ohm single cermet top - RJ6P105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6P105-ND.
POT 1M OHM SINGLE CERMET TOP - RJ6W105
Order 'pot 1m ohm single cermet top - RJ6W105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6W105-ND.
POT 1M OHM SINGLE CERMET REAR - CT6EF105
Order 'pot 1m ohm single cermet rear - CT6EF105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EF105-ND.
POT 1M OHM SINGLE CERMET SIDE - CT6EH105
Order 'pot 1m ohm single cermet side - CT6EH105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EH105-ND.
POT 1M OHM SINGLE CERMET SIDE - CT6EN105
Order 'pot 1m ohm single cermet side - CT6EN105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EN105-ND.
Send this link via E-Mail
Help With This Screen