POT 200K OHM SINGLE CERMET TOP - FT63EP204 - Potentiometers, Variable Resistors
| Digi-Key Part Number | FT63EP204-ND |
1000 |
.34200 |
Extended Price
342.00 |
| Manufacturer Part Number | FT63EP204 | |||
| Description | POT 200K OHM SINGLE CERMET TOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FT63EP204 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500.000 mW @ 70 °C |
| Rotation | 260.0° [Nom] |
| Shape | Square |
| Length | 7.000 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 5.800 mm [Typ] |
| Sealing | Immersion Sealed |
| Packaging | Bulk |
| Color | White |
| Life Expectancy (Cycles) | 100 [Min] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5200 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FT63EP204 FT63EP204 |
FT63EP204 Specification Sheet
POT 200K OHM SINGLE CERMET TOP - FT63EP204 (FT63EP204-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 200K OHM SINGLE CERMET TOP - FT63EP204
Order 'pot 200k ohm single cermet top - FT63EP204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EP204-ND.
POT 200K OHM SINGLE CERMET TOP - CT6ETP204
Order 'pot 200k ohm single cermet top - CT6ETP204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETP204-ND.
POT 200K OHM SINGLE CERMET TOP - CT6ETV204
Order 'pot 200k ohm single cermet top - CT6ETV204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETV204-ND.
POT 200K OHM SINGLE CERMET TOP - CT6EV204
Order 'pot 200k ohm single cermet top - CT6EV204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EV204-ND.
POT 200K OHM SINGLE CERMET TOP - FT63ETP204
Order 'pot 200k ohm single cermet top - FT63ETP204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETP204-ND.
POT 200K OHM SINGLE CERMET TOP - FT63ETV204
Order 'pot 200k ohm single cermet top - FT63ETV204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETV204-ND.
POT 200K OHM SINGLE CERMET TOP - FT63EV204
Order 'pot 200k ohm single cermet top - FT63EV204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EV204-ND.
POT 200K OHM SINGLE CERMET TOP - RJ13P204
Order 'pot 200k ohm single cermet top - RJ13P204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13P204-ND.
POT 200K OHM SINGLE CERMET TOP - RJ13PR204
Order 'pot 200k ohm single cermet top - RJ13PR204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13PR204-ND.
POT 200K OHM SINGLE CERMET TOP - RJ4EW204
Order 'pot 200k ohm single cermet top - RJ4EW204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ4EW204-ND.
POT 200K OHM SINGLE CERMET TOP - RJ6P204
Order 'pot 200k ohm single cermet top - RJ6P204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6P204-ND.
POT 200K OHM SINGLE CERMET TOP - RJ6W204
Order 'pot 200k ohm single cermet top - RJ6W204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6W204-ND.
POT 200K OHM SINGLE CERMET REAR - CT6EF204
Order 'pot 200k ohm single cermet rear - CT6EF204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EF204-ND.
POT 200K OHM SINGLE CERMET SIDE - CT6EH204
Order 'pot 200k ohm single cermet side - CT6EH204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EH204-ND.
POT 200K OHM SINGLE CERMET SIDE - CT6EN204
Order 'pot 200k ohm single cermet side - CT6EN204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EN204-ND.
Send this link via E-Mail
Help With This Screen