POT 1K OHM SINGLE CERMET SIDE - FT63EH102 - Potentiometers, Variable Resistors
| Digi-Key Part Number | FT63EH102-ND |
1000 |
.40500 |
Extended Price
405.00 |
| Manufacturer Part Number | FT63EH102 | |||
| Description | POT 1K OHM SINGLE CERMET SIDE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FT63EH102 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500.000 mW @ 70 °C |
| Rotation | 260.0° [Nom] |
| Shape | Rectangular |
| Length | 8.200 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 7.000 mm [Typ] |
| Sealing | Immersion Sealed |
| Packaging | Bulk |
| Color | White |
| Life Expectancy (Cycles) | 100 [Min] |
| Voltage | 900.000 V [Max] |
| Weight | 0.6600 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FT63EH102 FT63EH102 |
FT63EH102 Specification Sheet
POT 1K OHM SINGLE CERMET SIDE - FT63EH102 (FT63EH102-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 1K OHM SINGLE CERMET SIDE - FT63EH102
Order 'pot 1k ohm single cermet side - FT63EH102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EH102-ND.
POT 1K OHM SINGLE CERMET SIDE - CT6EH102
Order 'pot 1k ohm single cermet side - CT6EH102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EH102-ND.
POT 1K OHM SINGLE CERMET SIDE - CT6EN102
Order 'pot 1k ohm single cermet side - CT6EN102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EN102-ND.
POT 1K OHM SINGLE CERMET SIDE - CT6ES102
Order 'pot 1k ohm single cermet side - CT6ES102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ES102-ND.
POT 1K OHM SINGLE CERMET SIDE - CT6ETH102
Order 'pot 1k ohm single cermet side - CT6ETH102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETH102-ND.
POT 1K OHM SINGLE CERMET SIDE - FT63EN102
Order 'pot 1k ohm single cermet side - FT63EN102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EN102-ND.
POT 1K OHM SINGLE CERMET SIDE - FT63ES102
Order 'pot 1k ohm single cermet side - FT63ES102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ES102-ND.
POT 1K OHM SINGLE CERMET SIDE - FT63ETH102
Order 'pot 1k ohm single cermet side - FT63ETH102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETH102-ND.
POT 1K OHM SINGLE CERMET SIDE - FT63EX102
Order 'pot 1k ohm single cermet side - FT63EX102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EX102-ND.
POT 1K OHM SINGLE CERMET SIDE - RJ13S102
Order 'pot 1k ohm single cermet side - RJ13S102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13S102-ND.
POT 1K OHM SINGLE CERMET SIDE - RJ13SR102
Order 'pot 1k ohm single cermet side - RJ13SR102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13SR102-ND.
POT 1K OHM SINGLE CERMET SIDE - RJ4EWS102
Order 'pot 1k ohm single cermet side - RJ4EWS102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ4EWS102-ND.
POT 1K OHM SINGLE CERMET SIDE - RJ6S102
Order 'pot 1k ohm single cermet side - RJ6S102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6S102-ND.
POT 1K OHM SINGLE CERMET SIDE - RJ6X102
Order 'pot 1k ohm single cermet side - RJ6X102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6X102-ND.
POT 1K OHM SINGLE CERMET REAR - CT6EF102
Order 'pot 1k ohm single cermet rear - CT6EF102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EF102-ND.
Send this link via E-Mail
Help With This Screen