TRIM POT 1K OHM 6MM CERAMIC - EVM-EGSA00B13 - Potentiometers, Variable Resistors
| Digi-Key Part Number | EGS13CT-ND |
1 10 100 500 |
.73000 .60500 .55660 .48400 |
Extended Price
0.73 6.05 55.66 242.00 |
| Manufacturer Part Number | EVM-EGSA00B13 | |||
| Description | TRIM POT 1K OHM 6MM CERAMIC | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EVM-EGSA00B13 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±25% |
| Resistive Material | Ceramic |
| Adjustment Type | Side Adjust |
| Rotation | 210.0° [Nom] |
| Shape | Square |
| Length | 7.000 mm [Typ] |
| Width | 6.200 mm [Typ] |
| Height | 8.200 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Cut Tape |
| Color | Gray, Light |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 50 [Min] |
| T073 Catalog Page | 1757 [Nom] |
| Voltage | 100.000 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Operating Temperature | 70 °C [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVM EGSA00B13 EVMEGSA00B13 EGS13CT ND EGS13CTND EGS13CT |
EVM-EGSA00B13 Specification Sheet
TRIM POT 1K OHM 6MM CERAMIC - EVM-EGSA00B13 (EGS13CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIM POT 1K OHM 6MM CERAMIC - EVM-EGSA00B13
Order 'trim pot 1k ohm 6mm ceramic - EVM-EGSA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EGS13CT-ND.
TRIM POT 1K OHM 6MM CERAMIC - EVM-EGSA00B13
Order 'trim pot 1k ohm 6mm ceramic - EVM-EGSA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EGS13TB-ND.
TRIM POT 1K OHM 6MM CERAMIC - EVM-EASA00B13
Order 'trim pot 1k ohm 6mm ceramic - EVM-EASA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS13CT-ND.
TRIM POT 1K OHM 6MM CERAMIC - EVM-EASA00B13
Order 'trim pot 1k ohm 6mm ceramic - EVM-EASA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS13TB-ND.
TRIM POT 1K OHM 6MM CERAMIC - EVM-F6SA00B13
Order 'trim pot 1k ohm 6mm ceramic - EVM-F6SA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number F6SA13CT-ND.
TRIM POT 1K OHM 6MM CERAMIC - EVM-F6SA00B13
Order 'trim pot 1k ohm 6mm ceramic - EVM-F6SA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number F6SA13TB-ND.
TRIM POT 100 OHM 6MM CERAMIC - EVM-EASA00B12
Order 'trim pot 100 ohm 6mm ceramic - EVM-EASA00B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS12CT-ND.
TRIM POT 100 OHM 6MM CERAMIC - EVM-EASA00B12
Order 'trim pot 100 ohm 6mm ceramic - EVM-EASA00B12' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS12TB-ND.
TRIM POT 10K OHM 6MM CERAMIC - EVM-EASA00B14
Order 'trim pot 10k ohm 6mm ceramic - EVM-EASA00B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS14CT-ND.
TRIM POT 10K OHM 6MM CERAMIC - EVM-EASA00B14
Order 'trim pot 10k ohm 6mm ceramic - EVM-EASA00B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS14TB-ND.
TRIM POT 100K OHM 6MM CERAMIC - EVM-EASA00B15
Order 'trim pot 100k ohm 6mm ceramic - EVM-EASA00B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS15CT-ND.
TRIM POT 100K OHM 6MM CERAMIC - EVM-EASA00B15
Order 'trim pot 100k ohm 6mm ceramic - EVM-EASA00B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS15TB-ND.
TRIM POT 1M OHM 6MM CERAMIC - EVM-EASA00B16
Order 'trim pot 1m ohm 6mm ceramic - EVM-EASA00B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS16CT-ND.
TRIM POT 1M OHM 6MM CERAMIC - EVM-EASA00B16
Order 'trim pot 1m ohm 6mm ceramic - EVM-EASA00B16' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS16TB-ND.
TRIM POT 200 OHM 6MM CERAMIC - EVM-EASA00B22
Order 'trim pot 200 ohm 6mm ceramic - EVM-EASA00B22' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number EAS22CT-ND.
Send this link via E-Mail
Help With This Screen