Keywords:





MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2 - Audio Products

Digi-Key Part Number 423-1072-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSPM0103ND3-2
DescriptionMIC SISONIC SMD 1.5-5.5V MINI
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSPM0103ND3-2
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-22dB ±4dB
Voltage - Rated 1.5 ~ 5.5V
Current 350µA
TypeMEMS (Silicon) - Analog
Size / DimensionRectangular - 4.72mm L x 3.76mm W x 1.5mm H
Frequency100Hz ~ 8kHz
S/N Ratio59dB
Filter Type-
Impedance100 Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPM0103ND3 2
SPM0103ND32
423 1072 2 ND
42310722ND
423-1072-2

SPM0103ND3-2 Specification Sheet

Image of MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2

MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2 (423-1072-2-ND) - Audio Products

Related parts Audio Products:
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
 Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
 Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32308-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
 Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(10)
 Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161TR-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
 Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
 Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC ELECTRET OMNI END PORT - EK-23024
 Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
HOLDER BATTERY FOR LITHIUM 2/3 A - 1029
 Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1029K-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
 Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
 Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
 Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
 Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.

Send this link via E-Mail
Help With This Screen

MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 4.7UF 100V 10% X7R 2220 - GRM55ER72A475KA01L Next: BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2