POT 1K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B13 - Potentiometers, Variable Resistors
| Digi-Key Part Number | DCA13CT-ND |
1 10 100 500 |
.41000 .29900 .22080 .16560 |
Extended Price
0.41 2.99 22.08 82.80 |
| Manufacturer Part Number | EVN-DCAA03B13 | |||
| Description | POT 1K OHM 6MM CARBON SIDE ADJ | |||
| Quantity Available | 13490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVN-DCAA03B13 |
| Vendor | Panasonic - ECG (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.1W, 1/10W |
| Number of Turns | Single |
| Package / Case | Square - 0.268" L x 0.252" W x 0.315" H (6.80mm x 6.40mm x 8.00mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±30% |
| Mounting Type | Through Hole |
| Temperature Coefficient | - |
| Resistive Material | Carbon |
| Taper | Linear |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVN DCAA03B13 EVNDCAA03B13 DCA13CT ND DCA13CTND DCA13CT |
EVN-DCAA03B13 Specification Sheet
POT 1K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B13 (DCA13CT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B13
Order 'pot 1k ohm 6mm carbon side adj - EVN-DCAA03B13' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA13CT-ND.
POT 1K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B13
Order 'pot 1k ohm 6mm carbon side adj - EVN-DCAA03B13' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA13TB-ND.
POT 10K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B14
Order 'pot 10k ohm 6mm carbon side adj - EVN-DCAA03B14' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA14CT-ND.
POT 10K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B14
Order 'pot 10k ohm 6mm carbon side adj - EVN-DCAA03B14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA14TB-ND.
POT 100K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B15
Order 'pot 100k ohm 6mm carbon side adj - EVN-DCAA03B15' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA15CT-ND.
POT 100K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B15
Order 'pot 100k ohm 6mm carbon side adj - EVN-DCAA03B15' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA15TB-ND.
POT 200 OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B22
Order 'pot 200 ohm 6mm carbon side adj - EVN-DCAA03B22' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA22CT-ND.
POT 200 OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B22
Order 'pot 200 ohm 6mm carbon side adj - EVN-DCAA03B22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA22TB-ND.
POT 2K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B23
Order 'pot 2k ohm 6mm carbon side adj - EVN-DCAA03B23' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA23CT-ND.
POT 2K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B23
Order 'pot 2k ohm 6mm carbon side adj - EVN-DCAA03B23' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA23TB-ND.
POT 20K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B24
Order 'pot 20k ohm 6mm carbon side adj - EVN-DCAA03B24' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA24CT-ND.
POT 20K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B24
Order 'pot 20k ohm 6mm carbon side adj - EVN-DCAA03B24' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA24TB-ND.
POT 200K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B25
Order 'pot 200k ohm 6mm carbon side adj - EVN-DCAA03B25' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA25CT-ND.
POT 200K OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B25
Order 'pot 200k ohm 6mm carbon side adj - EVN-DCAA03B25' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number DCA25TB-ND.
POT 500 OHM 6MM CARBON SIDE ADJ - EVN-DCAA03B52
Order 'pot 500 ohm 6mm carbon side adj - EVN-DCAA03B52' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number DCA52CT-ND.
Send this link via E-Mail
Help With This Screen
