Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X104
POT 100K 9MM CERM SQ MT SIDE - CT9X104 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT9X104-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CT9X104 | |||
| Description | POT 100K 9MM CERM SQ MT SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X104
| Technical/Catalog Information | CT9X104 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.217" W x 0.378" H (9.60mm x 5.50mm x 9.60mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT9X104 CT9X104 |
CT9X104 Specification Sheet
POT 100K 9MM CERM SQ MT SIDE - CT9X104 (CT9X104-ND) - Potentiometers, Variable Resistors
Related parts Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X104Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X104
Order 'pot 100k 9mm cerm sq mt side - CT9X104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X104-ND.
Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P104
Order 'pot 100k 9mm cerm sq mt side - CT9P104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P104-ND.
Vishay/BC Components 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P102
Order 'pot 1k 9mm cerm sq mt side - CT9P102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P102-ND.
Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P103
Order 'pot 10k 9mm cerm sq mt side - CT9P103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P103-ND.
Vishay/BC Components 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X102
Order 'pot 1k 9mm cerm sq mt side - CT9X102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X102-ND.
Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X103
Order 'pot 10k 9mm cerm sq mt side - CT9X103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X103-ND.
Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P202
Order 'pot 2k 9mm cerm sq mt side - CT9P202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P202-ND.
Vishay/BC Components 20.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P203
Order 'pot 20k 9mm cerm sq mt side - CT9P203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P203-ND.
Vishay/BC Components 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P502
Order 'pot 5k 9mm cerm sq mt side - CT9P502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P502-ND.
Vishay/BC Components 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9P503
Order 'pot 50k 9mm cerm sq mt side - CT9P503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9P503-ND.
Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 18 Turn CT9W104
Order 'pot 100k 9mm cerm sq mt top - CT9W104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9W104-ND.
Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X202
Order 'pot 2k 9mm cerm sq mt side - CT9X202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X202-ND.
Vishay/BC Components 20.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X203
Order 'pot 20k 9mm cerm sq mt side - CT9X203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X203-ND.
Vishay/BC Components 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X502
Order 'pot 5k 9mm cerm sq mt side - CT9X502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X502-ND.
Vishay/BC Components 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X503
Order 'pot 50k 9mm cerm sq mt side - CT9X503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT9X503-ND.
Options for Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9X104
Send this link via E-Mail
Help With This Screen
