Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 1K 9MM CERM SQ MT SIDE - CT9X102 - Potentiometers, Variable Resistors

Digi-Key Part Number CT9X102-ND
Price Break
100
Unit Price
1.32000
Extended Price
132.00
Manufacturer Part NumberCT9X102
DescriptionPOT 1K 9MM CERM SQ MT SIDE
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationCT9X102
VendorBCcomponents/Vishay
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance1.00 kOhms [Typ]
Trimmer TypeMulti Turn
Resistance Tolerance±10%
Resistive MaterialCermet
Adjustment TypeSide Adjust
Power500 mW @ 70 °C
Rotation15.0 rev [Nom]
ShapeSquare
Length9.600 mm [Typ]
Width5.500 mm [Typ]
Height9.600 mm [Typ]
SealingImmersion Sealed
PackagingBulk
Has Digi-ReelNot TR
Life Expectancy (Cycles)200 [Min]
T073 Catalog Page0 [Nom]
Voltage900.000 V [Max]
Weight0.9500 g [Nom]
Operating Temperature-55 °C [Min]
Operating Temperature120 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CT9X102
CT9X102

CT9X102 Specification Sheet

Image of POT 1K 9MM CERM SQ MT SIDE - CT9X102

POT 1K 9MM CERM SQ MT SIDE - CT9X102 (CT9X102-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 1K 9MM CERM SQ MT SIDE - CT9X102
 Order 'pot 1k 9mm cerm sq mt side - CT9X102' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X102-ND.
POT 1K 9MM CERM SQ MT SIDE - CT9P102
 Order 'pot 1k 9mm cerm sq mt side - CT9P102' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P102-ND.
POT 10K 9MM CERM SQ MT SIDE - CT9P103
 Order 'pot 10k 9mm cerm sq mt side - CT9P103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P103-ND.
POT 100K 9MM CERM SQ MT SIDE - CT9P104
 Order 'pot 100k 9mm cerm sq mt side - CT9P104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P104-ND.
POT 2K 9MM CERM SQ MT SIDE - CT9P202
 Order 'pot 2k 9mm cerm sq mt side - CT9P202' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P202-ND.
POT 20K 9MM CERM SQ MT SIDE - CT9P203
 Order 'pot 20k 9mm cerm sq mt side - CT9P203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P203-ND.
POT 5K 9MM CERM SQ MT SIDE - CT9P502
 Order 'pot 5k 9mm cerm sq mt side - CT9P502' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P502-ND.
POT 50K 9MM CERM SQ MT SIDE - CT9P503
 Order 'pot 50k 9mm cerm sq mt side - CT9P503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P503-ND.
POT 1K 9MM CERM SQ MT TOP - CT9W102
 Order 'pot 1k 9mm cerm sq mt top - CT9W102' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W102-ND.
POT 10K 9MM CERM SQ MT SIDE - CT9X103
 Order 'pot 10k 9mm cerm sq mt side - CT9X103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X103-ND.
POT 100K 9MM CERM SQ MT SIDE - CT9X104
 Order 'pot 100k 9mm cerm sq mt side - CT9X104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X104-ND.
POT 2K 9MM CERM SQ MT SIDE - CT9X202
 Order 'pot 2k 9mm cerm sq mt side - CT9X202' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X202-ND.
POT 20K 9MM CERM SQ MT SIDE - CT9X203
 Order 'pot 20k 9mm cerm sq mt side - CT9X203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X203-ND.
POT 5K 9MM CERM SQ MT SIDE - CT9X502
 Order 'pot 5k 9mm cerm sq mt side - CT9X502' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X502-ND.
POT 50K 9MM CERM SQ MT SIDE - CT9X503
 Order 'pot 50k 9mm cerm sq mt side - CT9X503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X503-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 1K 9MM CERM SQ MT SIDE - CT9P102 Next: POT 1K 9MM CERM SQ MT TOP - CT9W102