POT 100K 9MM CERM SQ MT TOP - CT9W104 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT9W104-ND |
100 |
1.32000 |
Extended Price
132.00 |
| Manufacturer Part Number | CT9W104 | |||
| Description | POT 100K 9MM CERM SQ MT TOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CT9W104 |
| Vendor | BCcomponents/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 100.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 15.0 rev [Nom] |
| Shape | Square |
| Length | 9.600 mm [Typ] |
| Width | 5.500 mm [Typ] |
| Height | 9.600 mm [Typ] |
| Sealing | Immersion Sealed |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 300.000 V [Max] |
| Weight | 0.9500 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT9W104 CT9W104 |
CT9W104 Specification Sheet
POT 100K 9MM CERM SQ MT TOP - CT9W104 (CT9W104-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 100K 9MM CERM SQ MT TOP - CT9W104
Order 'pot 100k 9mm cerm sq mt top - CT9W104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W104-ND.
POT 100K 9MM CERM SQ MT SIDE - CT9P104
Order 'pot 100k 9mm cerm sq mt side - CT9P104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P104-ND.
POT 1K 9MM CERM SQ MT TOP - CT9W102
Order 'pot 1k 9mm cerm sq mt top - CT9W102' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W102-ND.
POT 10K 9MM CERM SQ MT TOP - CT9W103
Order 'pot 10k 9mm cerm sq mt top - CT9W103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W103-ND.
POT 2K 9MM CERM SQ MT TOP - CT9W202
Order 'pot 2k 9mm cerm sq mt top - CT9W202' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W202-ND.
POT 20K 9MM CERM SQ MT TOP ADJ - CT9W203
Order 'pot 20k 9mm cerm sq mt top adj - CT9W203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W203-ND.
POT 5K 9MM CERM SQ MT TOP - CT9W502
Order 'pot 5k 9mm cerm sq mt top - CT9W502' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W502-ND.
POT 50K 9MM CERM SQ MT TOP - CT9W503
Order 'pot 50k 9mm cerm sq mt top - CT9W503' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9W503-ND.
POT 100K 9MM CERM SQ MT SIDE - CT9X104
Order 'pot 100k 9mm cerm sq mt side - CT9X104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9X104-ND.
POT 100K 6MM CERM SQ ST TOP - CT6P104
Order 'pot 100k 6mm cerm sq st top - CT6P104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT6P104-ND.
POT 100K 6MM CERM SQ ST TOP - CT6R104
Order 'pot 100k 6mm cerm sq st top - CT6R104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT6R104-ND.
POT 100K 6MM CERM SQ ST TOP - CT6W104
Order 'pot 100k 6mm cerm sq st top - CT6W104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT6W104-ND.
POT 1K 9MM CERM SQ MT SIDE - CT9P102
Order 'pot 1k 9mm cerm sq mt side - CT9P102' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P102-ND.
POT 10K 9MM CERM SQ MT SIDE - CT9P103
Order 'pot 10k 9mm cerm sq mt side - CT9P103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P103-ND.
POT 2K 9MM CERM SQ MT SIDE - CT9P202
Order 'pot 2k 9mm cerm sq mt side - CT9P202' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT9P202-ND.
Send this link via E-Mail
Help With This Screen