POT 50K OHM SQ CERMET TOP - CT9EW503 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT9EW503-ND |
1 10 100 500 1000 5000 |
1.87000 1.74100 1.57360 1.33920 1.20528 1.11154 |
Extended Price
1.87 17.41 157.36 669.60 1205.28 5557.70 |
| Manufacturer Part Number | CT9EW503 | |||
| Description | POT 50K OHM SQ CERMET TOP | |||
| Quantity Available | 1317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT9EW503 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 50.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 18.0 rev [Nom] |
| Shape | Square |
| Length | 9.600 mm [Typ] |
| Width | 5.500 mm [Typ] |
| Height | 9.600 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Color | Blue |
| Life Expectancy (Cycles) | 200 [Min] |
| Voltage | 900.000 V [Max] |
| Weight | 0.9500 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT9EW503 CT9EW503 |
CT9EW503 Specification Sheet
POT 50K OHM SQ CERMET TOP - CT9EW503 (CT9EW503-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 50K OHM SQ CERMET TOP - CT9EW503
Order 'pot 50k ohm sq cermet top - CT9EW503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT9EW503-ND.
POT 5.0K OHM SQ CERMET TOP - CT94EW502
Order 'pot 5.0k ohm sq cermet top - CT94EW502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EW502-ND.
POT 50K OHM SQ CERMET TOP - CT94EW503
Order 'pot 50k ohm sq cermet top - CT94EW503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EW503-ND.
POT 5.0K OHM SQ CERMET TOP - CT94EY502
Order 'pot 5.0k ohm sq cermet top - CT94EY502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EY502-ND.
POT 50K OHM SQ CERMET TOP - CT94EY503
Order 'pot 50k ohm sq cermet top - CT94EY503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EY503-ND.
POT 5.0K OHM SQ CERMET TOP - CT9EW502
Order 'pot 5.0k ohm sq cermet top - CT9EW502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT9EW502-ND.
POT 5.0K OHM 6MM CERMET TOP - CT6EP502
Order 'pot 5.0k ohm 6mm cermet top - CT6EP502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EP502-ND.
POT 50K OHM 6MM CERMET TOP - CT6EP503
Order 'pot 50k ohm 6mm cermet top - CT6EP503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EP503-ND.
POT 5.0K OHM 6MM CERMET TOP - CT6ER502
Order 'pot 5.0k ohm 6mm cermet top - CT6ER502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ER502-ND.
POT 50K OHM 6MM CERMET TOP - CT6ER503
Order 'pot 50k ohm 6mm cermet top - CT6ER503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ER503-ND.
POT 50K OHM INGLE CERMET TOP - CT6ETP503
Order 'pot 50k ohm ingle cermet top - CT6ETP503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETP503-ND.
POT 50K OHM SINGLE CERMET TOP - CT6ETV503
Order 'pot 50k ohm single cermet top - CT6ETV503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETV503-ND.
POT 50K OHM SINGLE CERMET TOP - CT6EV503
Order 'pot 50k ohm single cermet top - CT6EV503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EV503-ND.
POT 5.0K OHM 6MM CERMET TOP - CT6EW502
Order 'pot 5.0k ohm 6mm cermet top - CT6EW502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EW502-ND.
POT 50K OHM 6MM CERMET TOP - CT6EW503
Order 'pot 50k ohm 6mm cermet top - CT6EW503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EW503-ND.
Send this link via E-Mail
Help With This Screen