Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIMMER POT 500 OHM TOP ADJ - CT-94Y-501 - Potentiometers, Variable Resistors

Digi-Key Part Number CT94Y501-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.85000
1.71600
1.55100
1.32000
1.18800
1.09560
Extended Price
1.85
17.16
155.10
660.00
1188.00
5478.00
Manufacturer Part NumberCT-94Y-501
DescriptionTRIMMER POT 500 OHM TOP ADJ
Quantity Available 23
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationCT-94Y-501
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500
Power (Watts)0.5W, 1/2W
Number of Turns18
Package / CaseSquare - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesCT94
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CT 94Y 501
CT94Y501
CT94Y501 ND
CT94Y501ND
CT94Y501

CT-94Y-501 Specification Sheet

Image of TRIMMER POT 500 OHM TOP ADJ - CT-94Y-501

TRIMMER POT 500 OHM TOP ADJ - CT-94Y-501 (CT94Y501-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
TRIMMER POT 500 OHM TOP ADJ - CT-94Y-501
 Order 'trimmer pot 500 ohm top adj - CT-94Y-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y501-ND.
TRIMMER POT 500 OHM TOP ADJ - CT-94W-501
 Order 'trimmer pot 500 ohm top adj - CT-94W-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W501-ND.
TRIMMER POT 50 OHM TOP ADJ - CT-94Y-500
 Order 'trimmer pot 50 ohm top adj - CT-94Y-500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y500-ND.
TRIMMER POT 500 OHM SIDE ADJ - CT-94P-501
 Order 'trimmer pot 500 ohm side adj - CT-94P-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P501-ND.
TRIMMER POT 500 OHM SIDE ADJ - CT-94X-501
 Order 'trimmer pot 500 ohm side adj - CT-94X-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94X501-ND.
TRIMMER POT 10 OHM TOP ADJ - CT-94Y-100
 Order 'trimmer pot 10 ohm top adj - CT-94Y-100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y100-ND.
TRIMMER POT 100 OHM TOP ADJ - CT-94Y-101
 Order 'trimmer pot 100 ohm top adj - CT-94Y-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y101-ND.
TRIMMER POT 1K OHM TOP ADJ - CT-94Y-102
 Order 'trimmer pot 1k ohm top adj - CT-94Y-102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y102-ND.
TRIMMER POT 10K OHM TOP ADJ - CT-94Y-103
 Order 'trimmer pot 10k ohm top adj - CT-94Y-103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y103-ND.
TRIMMER POT 100K OHM TOP ADJ - CT-94Y-104
 Order 'trimmer pot 100k ohm top adj - CT-94Y-104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y104-ND.
TRIMMER POT 20 OHM TOP ADJ - CT-94Y-200
 Order 'trimmer pot 20 ohm top adj - CT-94Y-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y200-ND.
TRIMMER POT 200 OHM TOP ADJ - CT-94Y-201
 Order 'trimmer pot 200 ohm top adj - CT-94Y-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y201-ND.
TRIMMER POT 2K OHM TOP ADJ - CT-94Y-202
 Order 'trimmer pot 2k ohm top adj - CT-94Y-202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y202-ND.
TRIMMER POT 20K OHM TOP ADJ - CT-94Y-203
 Order 'trimmer pot 20k ohm top adj - CT-94Y-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y203-ND.
TRIMMER POT 200K OHM TOP ADJ - CT-94Y-204
 Order 'trimmer pot 200k ohm top adj - CT-94Y-204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y204-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIMMER POT 500 OHM TOP ADJ - CT-94W-501 Next: TRIMMER POT 500K OHM SIDE ADJ - CT-94P-504