TRIMMER POT 200 OHM TOP ADJ - CT-94Y-201 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT94Y201-ND |
100 |
1.31600 |
Extended Price
131.60 |
| Manufacturer Part Number | CT-94Y-201 | |||
| Description | TRIMMER POT 200 OHM TOP ADJ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CT-94Y-201 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm) |
| Packaging | Bulk |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | CT94 |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT 94Y 201 CT94Y201 CT94Y201 ND CT94Y201ND CT94Y201 |
CT-94Y-201 Specification Sheet
TRIMMER POT 200 OHM TOP ADJ - CT-94Y-201 (CT94Y201-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMMER POT 200 OHM TOP ADJ - CT-94Y-201
Order 'trimmer pot 200 ohm top adj - CT-94Y-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y201-ND.
TRIMMER POT 200 OHM TOP ADJ - CT-94W-201
Order 'trimmer pot 200 ohm top adj - CT-94W-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W201-ND.
TRIMMER POT 20 OHM TOP ADJ - CT-94Y-200
Order 'trimmer pot 20 ohm top adj - CT-94Y-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y200-ND.
TRIMMER POT 200 OHM SIDE ADJ - CT-94P-201
Order 'trimmer pot 200 ohm side adj - CT-94P-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P201-ND.
TRIMMER POT 200 OHM SIDE ADJ - CT-94X-201
Order 'trimmer pot 200 ohm side adj - CT-94X-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94X201-ND.
TRIMMER POT 10 OHM TOP ADJ - CT-94Y-100
Order 'trimmer pot 10 ohm top adj - CT-94Y-100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y100-ND.
TRIMMER POT 100 OHM TOP ADJ - CT-94Y-101
Order 'trimmer pot 100 ohm top adj - CT-94Y-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y101-ND.
TRIMMER POT 1K OHM TOP ADJ - CT-94Y-102
Order 'trimmer pot 1k ohm top adj - CT-94Y-102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y102-ND.
TRIMMER POT 10K OHM TOP ADJ - CT-94Y-103
Order 'trimmer pot 10k ohm top adj - CT-94Y-103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y103-ND.
TRIMMER POT 100K OHM TOP ADJ - CT-94Y-104
Order 'trimmer pot 100k ohm top adj - CT-94Y-104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y104-ND.
TRIMMER POT 2K OHM TOP ADJ - CT-94Y-202
Order 'trimmer pot 2k ohm top adj - CT-94Y-202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y202-ND.
TRIMMER POT 20K OHM TOP ADJ - CT-94Y-203
Order 'trimmer pot 20k ohm top adj - CT-94Y-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y203-ND.
TRIMMER POT 200K OHM TOP ADJ - CT-94Y-204
Order 'trimmer pot 200k ohm top adj - CT-94Y-204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y204-ND.
TRIMMER POT 50 OHM TOP ADJ - CT-94Y-500
Order 'trimmer pot 50 ohm top adj - CT-94Y-500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y500-ND.
TRIMMER POT 500 OHM TOP ADJ - CT-94Y-501
Order 'trimmer pot 500 ohm top adj - CT-94Y-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y501-ND.
Send this link via E-Mail
Help With This Screen