TRIMMER POT 20 OHM TOP ADJ - CT-94W-200 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT94W200-ND |
100 |
1.19850 |
Extended Price
119.85 |
| Manufacturer Part Number | CT-94W-200 | |||
| Description | TRIMMER POT 20 OHM TOP ADJ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CT-94W-200 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm) |
| Packaging | Bulk |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | CT94 |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT 94W 200 CT94W200 CT94W200 ND CT94W200ND CT94W200 |
CT-94W-200 Specification Sheet
TRIMMER POT 20 OHM TOP ADJ - CT-94W-200 (CT94W200-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMMER POT 20 OHM TOP ADJ - CT-94W-200
Order 'trimmer pot 20 ohm top adj - CT-94W-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W200-ND.
TRIMMER POT 20 OHM TOP ADJ - CT-94Y-200
Order 'trimmer pot 20 ohm top adj - CT-94Y-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y200-ND.
TRIMMER POT 20 OHM SIDE ADJ - CT-94P-200
Order 'trimmer pot 20 ohm side adj - CT-94P-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P200-ND.
TRIMMER POT 10 OHM TOP ADJ - CT-94W-100
Order 'trimmer pot 10 ohm top adj - CT-94W-100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W100-ND.
TRIMMER POT 100 OHM TOP ADJ - CT-94W-101
Order 'trimmer pot 100 ohm top adj - CT-94W-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W101-ND.
TRIMMER POT 1K OHM TOP ADJ - CT-94W-102
Order 'trimmer pot 1k ohm top adj - CT-94W-102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W102-ND.
TRIMMER POT 10K OHM TOP ADJ - CT-94W-103
Order 'trimmer pot 10k ohm top adj - CT-94W-103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W103-ND.
TRIMMER POT 100K OHM TOP ADJ - CT-94W-104
Order 'trimmer pot 100k ohm top adj - CT-94W-104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W104-ND.
TRIMMER POT 2K OHM TOP ADJ - CT-94W-202
Order 'trimmer pot 2k ohm top adj - CT-94W-202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W202-ND.
TRIMMER POT 20K OHM TOP ADJ - CT-94W-203
Order 'trimmer pot 20k ohm top adj - CT-94W-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W203-ND.
TRIMMER POT 200K OHM TOP ADJ - CT-94W-204
Order 'trimmer pot 200k ohm top adj - CT-94W-204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W204-ND.
TRIMMER POT 50 OHM TOP ADJ - CT-94W-500
Order 'trimmer pot 50 ohm top adj - CT-94W-500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W500-ND.
TRIMMER POT 500 OHM TOP ADJ - CT-94W-501
Order 'trimmer pot 500 ohm top adj - CT-94W-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W501-ND.
TRIMMER POT 5K OHM TOP ADJ - CT-94W-502
Order 'trimmer pot 5k ohm top adj - CT-94W-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W502-ND.
TRIMMER POT 50K OHM TOP ADJ - CT-94W-503
Order 'trimmer pot 50k ohm top adj - CT-94W-503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W503-ND.
Send this link via E-Mail
Help With This Screen