Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIMMER POT 100 OHM TOP ADJ - CT-94W-101 - Potentiometers, Variable Resistors

Digi-Key Part Number CT94W101-ND
Price Break
100
Unit Price
1.19850
Extended Price
119.85
Manufacturer Part NumberCT-94W-101
DescriptionTRIMMER POT 100 OHM TOP ADJ
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationCT-94W-101
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms100
Power (Watts)0.5W, 1/2W
Number of Turns18
Package / CaseSquare - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesCT94
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CT 94W 101
CT94W101
CT94W101 ND
CT94W101ND
CT94W101

CT-94W-101 Specification Sheet

Image of TRIMMER POT 100 OHM TOP ADJ - CT-94W-101

TRIMMER POT 100 OHM TOP ADJ - CT-94W-101 (CT94W101-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
TRIMMER POT 100 OHM TOP ADJ - CT-94W-101
 Order 'trimmer pot 100 ohm top adj - CT-94W-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W101-ND.
TRIMMER POT 100 OHM TOP ADJ - CT-94Y-101
 Order 'trimmer pot 100 ohm top adj - CT-94Y-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y101-ND.
TRIMMER POT 10 OHM TOP ADJ - CT-94W-100
 Order 'trimmer pot 10 ohm top adj - CT-94W-100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W100-ND.
TRIMMER POT 100 OHM SIDE ADJ - CT-94P-101
 Order 'trimmer pot 100 ohm side adj - CT-94P-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P101-ND.
TRIMMER POT 1K OHM TOP ADJ - CT-94W-102
 Order 'trimmer pot 1k ohm top adj - CT-94W-102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W102-ND.
TRIMMER POT 10K OHM TOP ADJ - CT-94W-103
 Order 'trimmer pot 10k ohm top adj - CT-94W-103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W103-ND.
TRIMMER POT 100K OHM TOP ADJ - CT-94W-104
 Order 'trimmer pot 100k ohm top adj - CT-94W-104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W104-ND.
TRIMMER POT 20 OHM TOP ADJ - CT-94W-200
 Order 'trimmer pot 20 ohm top adj - CT-94W-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W200-ND.
TRIMMER POT 200 OHM TOP ADJ - CT-94W-201
 Order 'trimmer pot 200 ohm top adj - CT-94W-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W201-ND.
TRIMMER POT 2K OHM TOP ADJ - CT-94W-202
 Order 'trimmer pot 2k ohm top adj - CT-94W-202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W202-ND.
TRIMMER POT 20K OHM TOP ADJ - CT-94W-203
 Order 'trimmer pot 20k ohm top adj - CT-94W-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W203-ND.
TRIMMER POT 200K OHM TOP ADJ - CT-94W-204
 Order 'trimmer pot 200k ohm top adj - CT-94W-204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W204-ND.
TRIMMER POT 50 OHM TOP ADJ - CT-94W-500
 Order 'trimmer pot 50 ohm top adj - CT-94W-500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W500-ND.
TRIMMER POT 500 OHM TOP ADJ - CT-94W-501
 Order 'trimmer pot 500 ohm top adj - CT-94W-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W501-ND.
TRIMMER POT 5K OHM TOP ADJ - CT-94W-502
 Order 'trimmer pot 5k ohm top adj - CT-94W-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W502-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIMMER POT 100 OHM SIDE ADJ - CT-94Z-101 Next: TRIMMER POT 100 OHM TOP ADJ - CT-94Y-101