TRIMMER POT 20K OHM SIDE ADJ - CT-94P-203 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT94P203-ND |
1 10 100 500 1000 5000 |
1.68000 1.56000 1.41000 1.20000 1.08000 .99600 |
Extended Price
1.68 15.60 141.00 600.00 1080.00 4980.00 |
| Manufacturer Part Number | CT-94P-203 | |||
| Description | TRIMMER POT 20K OHM SIDE ADJ | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CT-94P-203 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.378" W x 0.189" H (9.60mm x 9.60mm x 4.80mm) |
| Packaging | Bulk |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | CT94 |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT 94P 203 CT94P203 CT94P203 ND CT94P203ND CT94P203 |
CT-94P-203 Specification Sheet
TRIMMER POT 20K OHM SIDE ADJ - CT-94P-203 (CT94P203-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMMER POT 20K OHM SIDE ADJ - CT-94P-203
Order 'trimmer pot 20k ohm side adj - CT-94P-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P203-ND.
TRIMMER POT 20K OHM SIDE ADJ - CT-94X-203
Order 'trimmer pot 20k ohm side adj - CT-94X-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94X203-ND.
TRIMMER POT 20K OHM SIDE ADJ - CT-94Z-203
Order 'trimmer pot 20k ohm side adj - CT-94Z-203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Z203-ND.
TRIMMER POT 10 OHM SIDE ADJ - CT-94P-100
Order 'trimmer pot 10 ohm side adj - CT-94P-100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P100-ND.
TRIMMER POT 100 OHM SIDE ADJ - CT-94P-101
Order 'trimmer pot 100 ohm side adj - CT-94P-101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P101-ND.
TRIMMER POT 1K OHM SIDE ADJ - CT-94P-102
Order 'trimmer pot 1k ohm side adj - CT-94P-102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P102-ND.
TRIMMER POT 10K OHM SIDE ADJ - CT-94P-103
Order 'trimmer pot 10k ohm side adj - CT-94P-103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P103-ND.
TRIMMER POT 100K OHM SIDE ADJ - CT-94P-104
Order 'trimmer pot 100k ohm side adj - CT-94P-104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P104-ND.
TRIMMER POT 20 OHM SIDE ADJ - CT-94P-200
Order 'trimmer pot 20 ohm side adj - CT-94P-200' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P200-ND.
TRIMMER POT 200 OHM SIDE ADJ - CT-94P-201
Order 'trimmer pot 200 ohm side adj - CT-94P-201' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P201-ND.
TRIMMER POT 2K OHM SIDE ADJ - CT-94P-202
Order 'trimmer pot 2k ohm side adj - CT-94P-202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P202-ND.
TRIMMER POT 200K OHM SIDE ADJ - CT-94P-204
Order 'trimmer pot 200k ohm side adj - CT-94P-204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P204-ND.
TRIMMER POT 50 OHM SIDE ADJ - CT-94P-500
Order 'trimmer pot 50 ohm side adj - CT-94P-500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P500-ND.
TRIMMER POT 500 OHM SIDE ADJ - CT-94P-501
Order 'trimmer pot 500 ohm side adj - CT-94P-501' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P501-ND.
TRIMMER POT 5K OHM SIDE ADJ - CT-94P-502
Order 'trimmer pot 5k ohm side adj - CT-94P-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P502-ND.
Send this link via E-Mail
Help With This Screen