Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 20K OHM SQ CERMET SIDE - CT94EZ203 - Potentiometers, Variable Resistors

Digi-Key Part Number CT94EZ203-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.36000
1.26400
1.14210
.97200
.87480
.80676
Extended Price
1.36
12.64
114.21
486.00
874.80
4033.80
Manufacturer Part NumberCT94EZ203
DescriptionPOT 20K OHM SQ CERMET SIDE
Quantity Available 385
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCT94EZ203
VendorCopal Electronics Inc
CategoryPotentiometers, Variable Resistors
Resistance In Ohms20.0K
Power (Watts)0.5W, 1/2W
Number of Turns18
Package / CaseSquare - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
SeriesCT94
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CT94EZ203
CT94EZ203

CT94EZ203 Specification Sheet

Image of POT 20K OHM SQ CERMET SIDE - CT94EZ203

POT 20K OHM SQ CERMET SIDE - CT94EZ203 (CT94EZ203-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 20K OHM SQ CERMET SIDE - CT94EZ203
 Order 'pot 20k ohm sq cermet side - CT94EZ203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ203-ND.
POT 2.0K OHM SQ CERMET SIDE - CT94EP202
 Order 'pot 2.0k ohm sq cermet side - CT94EP202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP202-ND.
POT 20K OHM SQ CERMET SIDE - CT94EP203
 Order 'pot 20k ohm sq cermet side - CT94EP203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP203-ND.
POT 2.0K OHM SQ CERMET SIDE - CT94EX202
 Order 'pot 2.0k ohm sq cermet side - CT94EX202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX202-ND.
POT 20K OHM SQ CERMET SIDE - CT94EX203
 Order 'pot 20k ohm sq cermet side - CT94EX203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX203-ND.
POT 2.0K OHM SQ CERMET SIDE - CT94EZ202
 Order 'pot 2.0k ohm sq cermet side - CT94EZ202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ202-ND.
POT 100 OHM SQ CERMET SIDE - CT94EP101
 Order 'pot 100 ohm sq cermet side - CT94EP101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP101-ND.
POT 1.0K OHM SQ CERMET SIDE - CT94EP102
 Order 'pot 1.0k ohm sq cermet side - CT94EP102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP102-ND.
POT 10K OHM SQ CERMET SIDE - CT94EP103
 Order 'pot 10k ohm sq cermet side - CT94EP103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP103-ND.
POT 100K OHM SQ CERMET SIDE - CT94EP104
 Order 'pot 100k ohm sq cermet side - CT94EP104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP104-ND.
POT 200K OHM SQ CERMET SIDE - CT94EP204
 Order 'pot 200k ohm sq cermet side - CT94EP204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP204-ND.
POT 2.0M OHM SQ CERMET SIDE - CT94EP205
 Order 'pot 2.0m ohm sq cermet side - CT94EP205' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP205-ND.
POT 500 OHM SQ CERMET SIDE - CT94EP501
 Order 'pot 500 ohm sq cermet side - CT94EP501' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP501-ND.
POT 5.0K OHM SQ CERMET SIDE - CT94EP502
 Order 'pot 5.0k ohm sq cermet side - CT94EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP502-ND.
POT 50K OHM SQ CERMET SIDE - CT94EP503
 Order 'pot 50k ohm sq cermet side - CT94EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP503-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 20K OHM SQ CERMET SIDE - CT94EX203 Next: POT 20K OHM SQ CERMET SIDE - CT9EP203