Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EX502
POT 5.0K OHM SQ CERMET SIDE - CT94EX502
| Digi-Key Part Number | CT94EX502-ND |
1 10 100 500 1000 5000 10000 25000 |
1.26000 1.17000 1.05750 .90000 .81000 .67500 .60750 .56250 |
Extended Price
1.26 11.70 105.75 450.00 810.00 3375.00 6075.00 14062.50 |
| Manufacturer Part Number | CT94EX502 | |||
| Description | POT 5.0K OHM SQ CERMET SIDE | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT94EX502 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT94EX502 CT94EX502 |
CT94EX502 Specification Sheet
POT 5.0K OHM SQ CERMET SIDE - CT94EX502 (CT94EX502-ND)
Related parts Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EX502Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EX502
Order 'pot 5.0k ohm sq cermet side - CT94EX502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX502-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EP502
Order 'pot 5.0k ohm sq cermet side - CT94EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EP503
Order 'pot 50k ohm sq cermet side - CT94EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP503-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EX503
Order 'pot 50k ohm sq cermet side - CT94EX503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EZ502
Order 'pot 5.0k ohm sq cermet side - CT94EZ502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EZ503
Order 'pot 50k ohm sq cermet side - CT94EZ503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EP502
Order 'pot 5.0k ohm sq cermet side - CT9EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EP502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EP503
Order 'pot 50k ohm sq cermet side - CT9EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EP503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EX502
Order 'pot 5.0k ohm sq cermet side - CT9EX502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EX502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EX503
Order 'pot 50k ohm sq cermet side - CT9EX503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EX503-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn CT20EP502
Order 'pot 5.0k ohm rect cermet side - CT20EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP502-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn CT20EP503
Order 'pot 50k ohm rect cermet side - CT20EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP503-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EH503
Order 'pot 50k ohm single cermet side - CT6EH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EH503-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EN503
Order 'pot 50k ohm single cermet side - CT6EN503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EN503-ND.
Copal Electronics Inc 50.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ES503
Order 'pot 50k ohm single cermet side - CT6ES503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ES503-ND.
Options for Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EX502
Send this link via E-Mail
Help With This Screen
