POT 5.0K OHM SQ CERMET SIDE - CT94EP502 - Potentiometers, Variable Resistors
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EP502
| Digi-Key Part Number | CT94EP502-ND |
1 10 100 500 1000 5000 10000 25000 |
1.26000 1.17000 1.05750 .90000 .81000 .67500 .60750 .56250 |
Extended Price
1.26 11.70 105.75 450.00 810.00 3375.00 6075.00 14062.50 |
| Manufacturer Part Number | CT94EP502 | |||
| Description | POT 5.0K OHM SQ CERMET SIDE | |||
| Quantity Available | 2937 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT94EP502 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.378" W x 0.189" H (9.60mm x 9.60mm x 4.80mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT94EP502 CT94EP502 |
CT94EP502 Specification Sheet
POT 5.0K OHM SQ CERMET SIDE - CT94EP502 (CT94EP502-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EP502POT 5.0K OHM SQ CERMET SIDE - CT94EP502
Order 'pot 5.0k ohm sq cermet side - CT94EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP502-ND.
POT 50K OHM SQ CERMET SIDE - CT94EP503
Order 'pot 50k ohm sq cermet side - CT94EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP503-ND.
POT 5.0K OHM SQ CERMET SIDE - CT94EX502
Order 'pot 5.0k ohm sq cermet side - CT94EX502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX502-ND.
POT 50K OHM SQ CERMET SIDE - CT94EX503
Order 'pot 50k ohm sq cermet side - CT94EX503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX503-ND.
POT 5.0K OHM SQ CERMET SIDE - CT94EZ502
Order 'pot 5.0k ohm sq cermet side - CT94EZ502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ502-ND.
POT 50K OHM SQ CERMET SIDE - CT94EZ503
Order 'pot 50k ohm sq cermet side - CT94EZ503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ503-ND.
POT 5.0K OHM SQ CERMET SIDE - CT9EP502
Order 'pot 5.0k ohm sq cermet side - CT9EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EP502-ND.
POT 50K OHM SQ CERMET SIDE - CT9EP503
Order 'pot 50k ohm sq cermet side - CT9EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EP503-ND.
POT 5.0K OHM SQ CERMET SIDE - CT9EX502
Order 'pot 5.0k ohm sq cermet side - CT9EX502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EX502-ND.
POT 50K OHM SQ CERMET SIDE - CT9EX503
Order 'pot 50k ohm sq cermet side - CT9EX503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EX503-ND.
POT 5.0K OHM RECT CERMET SIDE - CT20EP502
Order 'pot 5.0k ohm rect cermet side - CT20EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP502-ND.
POT 50K OHM RECT CERMET SIDE - CT20EP503
Order 'pot 50k ohm rect cermet side - CT20EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP503-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6EH503
Order 'pot 50k ohm single cermet side - CT6EH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EH503-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6EN503
Order 'pot 50k ohm single cermet side - CT6EN503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EN503-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6ES503
Order 'pot 50k ohm single cermet side - CT6ES503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ES503-ND.
Options for Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EP502
Send this link via E-Mail
Help With This Screen
