Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6W103
POT 10K 6MM CERM SQ ST TOP - CT6W103 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT6W103-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CT6W103 | |||
| Description | POT 10K 6MM CERM SQ ST TOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6W103
| Technical/Catalog Information | CT6W103 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.276" L x 0.276" W x 0.228" H (7.00mm x 7.00mm x 5.80mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT6W103 CT6W103 |
POT 10K 6MM CERM SQ ST TOP - CT6W103 (CT6W103-ND) - Potentiometers, Variable Resistors
Related parts Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6W103Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6W103
Order 'pot 10k 6mm cerm sq st top - CT6W103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6W103-ND.
Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P103
Order 'pot 10k 6mm cerm sq st top - CT6P103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P103-ND.
Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R103
Order 'pot 10k 6mm cerm sq st top - CT6R103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R103-ND.
Vishay/BC Components 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P102
Order 'pot 1k 6mm cerm sq st top - CT6P102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P102-ND.
Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P104
Order 'pot 100k 6mm cerm sq st top - CT6P104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P104-ND.
Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P202
Order 'pot 2k 6mm cerm sq st top - CT6P202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P202-ND.
Vishay/BC Components 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P203
Order 'pot 20k 6mm cerm sq st top - CT6P203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P203-ND.
Vishay/BC Components 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P502
Order 'pot 5k 6mm cerm sq st top - CT6P502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P502-ND.
Vishay/BC Components 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6P503
Order 'pot 50k 6mm cerm sq st top - CT6P503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6P503-ND.
Vishay/BC Components 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R102
Order 'pot 1k 6mm cerm sq st top - CT6R102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R102-ND.
Vishay/BC Components 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R104
Order 'pot 100k 6mm cerm sq st top - CT6R104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R104-ND.
Vishay/BC Components 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R202
Order 'pot 2k 6mm cerm sq st top - CT6R202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R202-ND.
Vishay/BC Components 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R203
Order 'pot 20k 6mm cerm sq st top - CT6R203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R203-ND.
Vishay/BC Components 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R502
Order 'pot 5k 6mm cerm sq st top - CT6R502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R502-ND.
Vishay/BC Components 50.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6R503
Order 'pot 50k 6mm cerm sq st top - CT6R503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6R503-ND.
Options for Vishay/BC Components 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6W103
Send this link via E-Mail
Help With This Screen
