TRIMPOT TOP ADJUST 500K OHM - CT6R504 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT6R504-ND |
200 |
.62700 |
Extended Price
125.40 |
| Manufacturer Part Number | CT6R504 | |||
| Description | TRIMPOT TOP ADJUST 500K OHM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CT6R504 |
| Vendor | BCcomponents/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 500.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±1% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 220.0° [Nom] |
| Shape | Square |
| Length | 7.000 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 5.800 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5100 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT6R504 CT6R504 |
CT6R504 Specification Sheet
TRIMPOT TOP ADJUST 500K OHM - CT6R504 (CT6R504-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT TOP ADJUST 500K OHM - CT6R504
Order 'trimpot top adjust 500k ohm - CT6R504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT6R504-ND.
TRIMPOT TOP ADJUST 1MEG OHM - CT6R105
Order 'trimpot top adjust 1meg ohm - CT6R105' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number CT6R105-ND.
TRIMPOT 12 TURN 500K OHM SMT - SM4A504
Order 'trimpot 12 turn 500k ohm smt - SM4A504' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A504-ND.
TRIMPOT 12 TURN 10 OHM SMT - SM4A100
Order 'trimpot 12 turn 10 ohm smt - SM4A100' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A100-ND.
TRIMPOT 12 TURN 100 OHM SMT - SM4A101
Order 'trimpot 12 turn 100 ohm smt - SM4A101' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A101-ND.
TRIMPOT 12 TURN 1K OHM SMT - SM4A102
Order 'trimpot 12 turn 1k ohm smt - SM4A102' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A102-ND.
TRIMPOT 12 TURN 10K OHM SMT - SM4A103
Order 'trimpot 12 turn 10k ohm smt - SM4A103' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A103-ND.
TRIMPOT 12 TURN 100K OHM SMT - SM4A104
Order 'trimpot 12 turn 100k ohm smt - SM4A104' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A104-ND.
TRIMPOT 12 TURN 20 OHM SMT - SM4A200
Order 'trimpot 12 turn 20 ohm smt - SM4A200' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A200-ND.
TRIMPOT 12 TURN 200 OHM SMT - SM4A201
Order 'trimpot 12 turn 200 ohm smt - SM4A201' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A201-ND.
TRIMPOT 12 TURN 2K OHM SMT - SM4A202
Order 'trimpot 12 turn 2k ohm smt - SM4A202' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A202-ND.
TRIMPOT 12 TURN 20K OHM SMT - SM4A203
Order 'trimpot 12 turn 20k ohm smt - SM4A203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A203-ND.
TRIMPOT 12 TURN 50 OHM SMT - SM4A500
Order 'trimpot 12 turn 50 ohm smt - SM4A500' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A500-ND.
TRIMPOT 12 TURN 500 OHM SMT - SM4A501
Order 'trimpot 12 turn 500 ohm smt - SM4A501' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A501-ND.
TRIMPOT 12 TURN 5K OHM SMT - SM4A502
Order 'trimpot 12 turn 5k ohm smt - SM4A502' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number SM4A502-ND.
Send this link via E-Mail
Help With This Screen