POT 5K OHM 6MM CERMET HORZ - CT6H502
| Digi-Key Part Number | CT6H502-ND |
200 |
1.08000 |
Extended Price
216.00 |
| Manufacturer Part Number | CT6H502 | |||
| Description | POT 5K OHM 6MM CERMET HORZ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CT6H502 |
| Vendor | Vishay/BC Components |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.276" L x 0.276" W x 0.323" H (7.00mm x 7.00mm x 8.20mm) |
| Packaging | Bulk |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | CT6 |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CT6H502 CT6H502 |
CT6H502 Specification Sheet
POT 5K OHM 6MM CERMET HORZ - CT6H502 (CT6H502-ND)
Related parts:POT 5K OHM 6MM CERMET HORZ - CT6H502
Order 'pot 5k ohm 6mm cermet horz - CT6H502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6H502-ND.
POT 2K OHM 6MM CERMET HORZ - CT6H202
Order 'pot 2k ohm 6mm cermet horz - CT6H202' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6H202-ND.
POT 20K OHM 6MM CERMET HORZ - CT6H203
Order 'pot 20k ohm 6mm cermet horz - CT6H203' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6H203-ND.
POT 50K OHM 6MM CERMET HORZ - CT6H503
Order 'pot 50k ohm 6mm cermet horz - CT6H503' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT6H503-ND.
TRIMMER POT 5K OHM SIDE ADJ - CT-94P-502
Order 'trimmer pot 5k ohm side adj - CT-94P-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P502-ND.
TRIMMER POT 5K OHM TOP ADJ - CT-94W-502
Order 'trimmer pot 5k ohm top adj - CT-94W-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W502-ND.
TRIMMER POT 5K OHM SIDE ADJ - CT-94X-502
Order 'trimmer pot 5k ohm side adj - CT-94X-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94X502-ND.
TRIMMER POT 5K OHM TOP ADJ - CT-94Y-502
Order 'trimmer pot 5k ohm top adj - CT-94Y-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y502-ND.
TRIMMER POT 5K OHM SIDE ADJ - CT-94Z-502
Order 'trimmer pot 5k ohm side adj - CT-94Z-502' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Z502-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100B
Order 'pot 10 ohm 6mm cermet horz - 306HC100B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306HC100B-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100BR
Order 'pot 10 ohm 6mm cermet horz - 306HC100BR' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306HC100BRTR-ND.
POT 100 OHM 6MM CERMET HORZ - 306HC101B
Order 'pot 100 ohm 6mm cermet horz - 306HC101B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306HC101B-ND.
POT 100 OHM 6MM CERMET HORZ - 306HC101BR
Order 'pot 100 ohm 6mm cermet horz - 306HC101BR' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306HC101BRTR-ND.
POT 1.0K OHM 6MM CERMET HORZ - 306HC102B
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306HC102B-ND.
POT 1.0K OHM 6MM CERMET HORZ - 306HC102BR
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102BR' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306HC102BRTR-ND.
Send this link via E-Mail
Help With This Screen