POT 1.0K OHM 6MM CERMET SIDE - CT6EX102 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT6EX102-ND |
1 10 100 500 1000 5000 |
.76000 .70800 .63960 .54432 .48989 .45179 |
Extended Price
0.76 7.08 63.96 272.16 489.89 2258.95 |
| Manufacturer Part Number | CT6EX102 | |||
| Description | POT 1.0K OHM 6MM CERMET SIDE | |||
| Quantity Available | 2298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT6EX102 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 220.0° [Nom] |
| Shape | Square |
| Length | 7.000 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 8.200 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Color | Blue |
| Life Expectancy (Cycles) | 200 [Min] |
| Voltage | 900.000 V [Max] |
| Weight | 0.6500 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT6EX102 CT6EX102 |
CT6EX102 Specification Sheet
POT 1.0K OHM 6MM CERMET SIDE - CT6EX102 (CT6EX102-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 1.0K OHM 6MM CERMET SIDE - CT6EX102
Order 'pot 1.0k ohm 6mm cermet side - CT6EX102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX102-ND.
POT 100 OHM 6MM CERMET SIDE - CT6EX101
Order 'pot 100 ohm 6mm cermet side - CT6EX101' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX101-ND.
POT 10K OHM 6MM CERMET SIDE - CT6EX103
Order 'pot 10k ohm 6mm cermet side - CT6EX103' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX103-ND.
POT 100K OHM 6MM CERMET SIDE - CT6EX104
Order 'pot 100k ohm 6mm cermet side - CT6EX104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX104-ND.
POT 1.0M OHM 6MM CERMET SIDE - CT6EX105
Order 'pot 1.0m ohm 6mm cermet side - CT6EX105' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX105-ND.
POT 200 OHM 6MM CERMET SIDE - CT6EX201
Order 'pot 200 ohm 6mm cermet side - CT6EX201' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX201-ND.
POT 2.0K OHM 6MM CERMET SIDE - CT6EX202
Order 'pot 2.0k ohm 6mm cermet side - CT6EX202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX202-ND.
POT 20K OHM 6MM CERMET SIDE - CT6EX203
Order 'pot 20k ohm 6mm cermet side - CT6EX203' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX203-ND.
POT 200K OHM 6MM CERMET SIDE - CT6EX204
Order 'pot 200k ohm 6mm cermet side - CT6EX204' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX204-ND.
POT 2.0M OHM 6MM CERMET SIDE - CT6EX205
Order 'pot 2.0m ohm 6mm cermet side - CT6EX205' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX205-ND.
POT 50 OHM 6MM CERMET SIDE - CT6EX500
Order 'pot 50 ohm 6mm cermet side - CT6EX500' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX500-ND.
POT 500 OHM 6MM CERMET SIDE - CT6EX501
Order 'pot 500 ohm 6mm cermet side - CT6EX501' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX501-ND.
POT 5.0K OHM 6MM CERMET SIDE - CT6EX502
Order 'pot 5.0k ohm 6mm cermet side - CT6EX502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX502-ND.
POT 50K OHM 6MM CERMET SIDE - CT6EX503
Order 'pot 50k ohm 6mm cermet side - CT6EX503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX503-ND.
POT 500K OHM 6MM CERMET SIDE - CT6EX504
Order 'pot 500k ohm 6mm cermet side - CT6EX504' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EX504-ND.
Send this link via E-Mail
Help With This Screen