CAP CER DISC 82PF 3.15KV SL RAD - DEA1X3F820JA3B - Capacitors
| Digi-Key Part Number | 490-4207-ND |
1 10 100 500 1000 5000 10000 25000 |
.21000 .15800 .11250 .08100 .06300 .05850 .05625 .05400 |
Extended Price
0.21 1.58 11.25 40.50 63.00 292.50 562.50 1350.00 |
| Manufacturer Part Number | DEA1X3F820JA3B | |||
| Description | CAP CER DISC 82PF 3.15KV SL RAD | |||
| Quantity Available | 1801 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEA1X3F820JA3B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 3150V (3.15kV) |
| Tolerance | ±5% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | SL |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | 20°C ~ 85°C |
| Series | DEA |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEA1X3F820JA3B DEA1X3F820JA3B 490 4207 ND 4904207ND 490-4207 |
DEA1X3F820JA3B Specification Sheet
CAP CER DISC 82PF 3.15KV SL RAD - DEA1X3F820JA3B (490-4207-ND) - Capacitors
Related parts Capacitors :CAP CER DISC 82PF 3.15KV SL RAD - DEA1X3F820JA3B
Order 'cap cer disc 82pf 3.15kv sl rad - DEA1X3F820JA3B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4207-ND.
CAP CER DISC 82PF 1KV SL RAD - DEA1X3A820JA2B
Order 'cap cer disc 82pf 1kv sl rad - DEA1X3A820JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4166-ND.
CAP CER DISC 82PF 2KV SL RAD - DEA1X3D820JA2B
Order 'cap cer disc 82pf 2kv sl rad - DEA1X3D820JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4188-ND.
CAP CER DISC 82PF 1KV SL 5% RAD - CC45SL3AD820JYNN
Order 'cap cer disc 82pf 1kv sl 5% rad - CC45SL3AD820JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2784-ND.
CAP CER DISC 82PF 2KV SL 5% RAD - CC45SL3DD820JYNN
Order 'cap cer disc 82pf 2kv sl 5% rad - CC45SL3DD820JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2809-ND.
CAP CER DISC 82PF 3KV SL 5% RAD - CC45SL3FD820JYNN
Order 'cap cer disc 82pf 3kv sl 5% rad - CC45SL3FD820JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2832-ND.
CAP CER DISC 82PF 500V 5% NP0 - ECC-D2H820JC5
Order 'cap cer disc 82pf 500v 5% np0 - ECC-D2H820JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4411A-ND.
CAP CER DISC 82PF 50V 5% NP0 - ECC-F1H820JC4
Order 'cap cer disc 82pf 50v 5% np0 - ECC-F1H820JC4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4455A-ND.
CAP CER DISC 10PF 1KV SL RAD - DEA1X3A100JC1B
Order 'cap cer disc 10pf 1kv sl rad - DEA1X3A100JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4145-ND.
CAP CER DISC 100PF 1KV SL RAD - DEA1X3A101JA2B
Order 'cap cer disc 100pf 1kv sl rad - DEA1X3A101JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4146-ND.
CAP CER DISC 12PF 1KV SL RAD - DEA1X3A120JC1B
Order 'cap cer disc 12pf 1kv sl rad - DEA1X3A120JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4147-ND.
CAP CER DISC 120PF 1KV SL RAD - DEA1X3A121JA2B
Order 'cap cer disc 120pf 1kv sl rad - DEA1X3A121JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4148-ND.
CAP CER DISC 15PF 1KV SL RAD - DEA1X3A150JC1B
Order 'cap cer disc 15pf 1kv sl rad - DEA1X3A150JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4149-ND.
CAP CER DISC 150PF 1KV SL RAD - DEA1X3A151JA2B
Order 'cap cer disc 150pf 1kv sl rad - DEA1X3A151JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4150-ND.
CAP CER DISC 18PF 1KV SL RAD - DEA1X3A180JC1B
Order 'cap cer disc 18pf 1kv sl rad - DEA1X3A180JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4151-ND.
Send this link via E-Mail
Help With This Screen