Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ER105
POT 1.0M OHM 6MM CERMET TOP - CT6ER105 - Potentiometers, Variable Resistors
| Digi-Key Part Number | CT6ER105-ND |
1 10 100 500 1000 5000 10000 25000 |
.71000 .65500 .59220 .50400 .45360 .37800 .34020 .31500 |
Extended Price
0.71 6.55 59.22 252.00 453.60 1890.00 3402.00 7875.00 |
| Manufacturer Part Number | CT6ER105 | |||
| Description | POT 1.0M OHM 6MM CERMET TOP | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT6ER105 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Round - 0.276" Dia x 0.228" H (7.00mm x 5.80mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT6ER105 CT6ER105 |
CT6ER105 Specification Sheet
POT 1.0M OHM 6MM CERMET TOP - CT6ER105 (CT6ER105-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ER105Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ER105
Order 'pot 1.0m ohm 6mm cermet top - CT6ER105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ER105-ND.
Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP105
Order 'pot 1.0m ohm 6mm cermet top - CT6EP105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP105-ND.
Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EW105
Order 'pot 1.0m ohm 6mm cermet top - CT6EW105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EW105-ND.
Copal Electronics Inc 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP101
Order 'pot 100 ohm 6mm cermet top - CT6EP101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP101-ND.
Copal Electronics Inc 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP102
Order 'pot 1.0k ohm 6mm cermet top - CT6EP102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP102-ND.
Copal Electronics Inc 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP103
Order 'pot 10k ohm 6mm cermet top - CT6EP103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP103-ND.
Copal Electronics Inc 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP104
Order 'pot 100k ohm 6mm cermet top - CT6EP104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP104-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP201
Order 'pot 200 ohm 6mm cermet top - CT6EP201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP201-ND.
Copal Electronics Inc 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP202
Order 'pot 2.0k ohm 6mm cermet top - CT6EP202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP202-ND.
Copal Electronics Inc 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP203
Order 'pot 20k ohm 6mm cermet top - CT6EP203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP203-ND.
Copal Electronics Inc 200K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP204
Order 'pot 200k ohm 6mm cermet top - CT6EP204' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP204-ND.
Copal Electronics Inc 2.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP205
Order 'pot 2.0m ohm 6mm cermet top - CT6EP205' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP205-ND.
Copal Electronics Inc 50.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP500
Order 'pot 50 ohm 6mm cermet top - CT6EP500' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP500-ND.
Copal Electronics Inc 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP501
Order 'pot 500 ohm 6mm cermet top - CT6EP501' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP501-ND.
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6EP502
Order 'pot 5.0k ohm 6mm cermet top - CT6EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EP502-ND.
Options for Copal Electronics Inc 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn CT6ER105
Send this link via E-Mail
Help With This Screen
