POT 100K OHM SINGLE CERMET SIDE - CT6EH104
| Digi-Key Part Number | CT6EH104-ND |
200 |
.56700 |
Extended Price
113.40 |
| Manufacturer Part Number | CT6EH104 | |||
| Description | POT 100K OHM SINGLE CERMET SIDE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT6EH104 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 100.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500.000 mW @ 70 °C |
| Rotation | 260.0° [Nom] |
| Shape | Rectangular |
| Length | 8.200 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 7.000 mm [Typ] |
| Sealing | Immersion Sealed |
| Packaging | Bulk |
| Color | Blue |
| Life Expectancy (Cycles) | 200 [Min] |
| Voltage | 900.000 V [Max] |
| Weight | 0.6500 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT6EH104 CT6EH104 |
CT6EH104 Specification Sheet
POT 100K OHM SINGLE CERMET SIDE - CT6EH104 (CT6EH104-ND)
Related parts:POT 100K OHM SINGLE CERMET SIDE - CT6EH104
Order 'pot 100k ohm single cermet side - CT6EH104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EH104-ND.
POT 100K OHM SINGLE CERMET SIDE - CT6EN104
Order 'pot 100k ohm single cermet side - CT6EN104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6EN104-ND.
POT 100K OHM SINGLE CERMET SIDE - CT6ES104
Order 'pot 100k ohm single cermet side - CT6ES104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ES104-ND.
POT 100K OHM SINGLE CERMET SIDE - CT6ETH104
Order 'pot 100k ohm single cermet side - CT6ETH104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT6ETH104-ND.
POT 100K OHM SINGLE CERMET SIDE - FT63EH104
Order 'pot 100k ohm single cermet side - FT63EH104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EH104-ND.
POT 100K OHM SINGLE CERMET SIDE - FT63EN104
Order 'pot 100k ohm single cermet side - FT63EN104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EN104-ND.
POT 100K OHM SINGLE CERMET SIDE - FT63ES104
Order 'pot 100k ohm single cermet side - FT63ES104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ES104-ND.
POT 100K OHM SINGLE CERMET SIDE - FT63ETH104
Order 'pot 100k ohm single cermet side - FT63ETH104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63ETH104-ND.
POT 100K OHM SINGLE CERMET SIDE - FT63EX104
Order 'pot 100k ohm single cermet side - FT63EX104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number FT63EX104-ND.
POT 100K OHM SINGLE CERMET SIDE - RJ13S104
Order 'pot 100k ohm single cermet side - RJ13S104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13S104-ND.
POT 100K OHM SINGLE CERMET SIDE - RJ13SR104
Order 'pot 100k ohm single cermet side - RJ13SR104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13SR104-ND.
POT 100K OHM SINGLE CERMET SIDE - RJ4EWS104
Order 'pot 100k ohm single cermet side - RJ4EWS104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ4EWS104-ND.
POT 100K OHM SINGLE CERMET SIDE - RJ6S104
Order 'pot 100k ohm single cermet side - RJ6S104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6S104-ND.
POT 100K OHM SINGLE CERMET SIDE - RJ6X104
Order 'pot 100k ohm single cermet side - RJ6X104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number RJ6X104-ND.
POT 100K OHM RECT CERMET SIDE - CT20EP104
Order 'pot 100k ohm rect cermet side - CT20EP104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EP104-ND.
Send this link via E-Mail
Help With This Screen