POT 10K OHM CERMET PNL MNT - CT20EPB103
| Digi-Key Part Number | CT20EPB103-ND |
50 |
4.53260 |
Extended Price
226.63 |
| Manufacturer Part Number | CT20EPB103 | |||
| Description | POT 10K OHM CERMET PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT20EPB103 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 10.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500.000 mW @ 70 °C |
| Rotation | 12.0 rev [Nom] |
| Shape | Rectangular |
| Length | 23.000 mm [Typ] |
| Width | 7.000 mm [Typ] |
| Height | 8.900 mm [Typ] |
| Sealing | Immersion Sealed |
| Packaging | Bulk |
| Color | Blue |
| Life Expectancy (Cycles) | 200 [Min] |
| Voltage | 600.000 V [Max] |
| Weight | 1.0800 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT20EPB103 CT20EPB103 |
CT20EPB103 Specification Sheet
POT 10K OHM CERMET PNL MNT - CT20EPB103 (CT20EPB103-ND)
Related parts :POT 10K OHM CERMET PNL MNT - CT20EPB103
Order 'pot 10k ohm cermet pnl mnt - CT20EPB103' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB103-ND.
POT 1K OHM CERMET PNL MNT - CT20EPB102
Order 'pot 1k ohm cermet pnl mnt - CT20EPB102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB102-ND.
POT 100K OHM CERMET PNL MNT - CT20EPB104
Order 'pot 100k ohm cermet pnl mnt - CT20EPB104' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB104-ND.
POT 2K OHM CERMET PNL MNT - CT20EPB202
Order 'pot 2k ohm cermet pnl mnt - CT20EPB202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB202-ND.
POT 20K OHM CERMET PNL MNT - CT20EPB203
Order 'pot 20k ohm cermet pnl mnt - CT20EPB203' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB203-ND.
POT 500 OHM CERMET PNL MNT - CT20EPB501
Order 'pot 500 ohm cermet pnl mnt - CT20EPB501' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB501-ND.
POT 5K OHM CERMET PNL MNT - CT20EPB502
Order 'pot 5k ohm cermet pnl mnt - CT20EPB502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB502-ND.
POT 50K OHM CERMET PNL MNT - CT20EPB503
Order 'pot 50k ohm cermet pnl mnt - CT20EPB503' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number CT20EPB503-ND.
POT 10K OHM SINGLE PNL MNT - RJ13B103
Order 'pot 10k ohm single pnl mnt - RJ13B103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B103-ND.
POT 10 OHM SINGLE PNL MNT - RJ13B100
Order 'pot 10 ohm single pnl mnt - RJ13B100' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B100-ND.
POT 100 OHM SINGLE PNL MNT - RJ13B101
Order 'pot 100 ohm single pnl mnt - RJ13B101' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B101-ND.
POT 1K OHM SINGLE PNL MNT - RJ13B102
Order 'pot 1k ohm single pnl mnt - RJ13B102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B102-ND.
POT 100K OHM SINGLE PNL MNT - RJ13B104
Order 'pot 100k ohm single pnl mnt - RJ13B104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B104-ND.
POT 1M OHM SINGLE PNL MNT - RJ13B105
Order 'pot 1m ohm single pnl mnt - RJ13B105' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B105-ND.
POT 20 OHM SINGLE PNL MNT - RJ13B200
Order 'pot 20 ohm single pnl mnt - RJ13B200' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13B200-ND.
Send this link via E-Mail
Help With This Screen