POT 5.0K OHM RECT CERMET SIDE - CT20EP502 - Potentiometers, Variable Resistors
Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn CT20EP502
| Digi-Key Part Number | CT20EP502-ND |
1 10 100 500 1000 5000 10000 25000 |
1.48000 1.37800 1.24550 1.06000 .95400 .79500 .71550 .66250 |
Extended Price
1.48 13.78 124.55 530.00 954.00 3975.00 7155.00 16562.50 |
| Manufacturer Part Number | CT20EP502 | |||
| Description | POT 5.0K OHM RECT CERMET SIDE | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT20EP502 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 5.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 15 |
| Package / Case | Rectangular - 0.748" L x 0.197" W x 0.252" H (19.00mm x 5.00mm x 6.40mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT20EP502 CT20EP502 |
CT20EP502 Specification Sheet
POT 5.0K OHM RECT CERMET SIDE - CT20EP502 (CT20EP502-ND) - Potentiometers, Variable Resistors
Related parts Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn CT20EP502POT 5.0K OHM RECT CERMET SIDE - CT20EP502
Order 'pot 5.0k ohm rect cermet side - CT20EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP502-ND.
POT 50K OHM RECT CERMET SIDE - CT20EP503
Order 'pot 50k ohm rect cermet side - CT20EP503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP503-ND.
POT 50K OHM RECT CERMET SIDE - CT20EX503
Order 'pot 50k ohm rect cermet side - CT20EX503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EX503-ND.
POT 1.0K OHM RECT CERMET SIDE - CT20EP102
Order 'pot 1.0k ohm rect cermet side - CT20EP102' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP102-ND.
POT 10K OHM RECT CERMET SIDE - CT20EP103
Order 'pot 10k ohm rect cermet side - CT20EP103' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP103-ND.
POT 100K OHM RECT CERMET SIDE - CT20EP104
Order 'pot 100k ohm rect cermet side - CT20EP104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP104-ND.
POT 2.0K OHM RECT CERMET SIDE - CT20EP202
Order 'pot 2.0k ohm rect cermet side - CT20EP202' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP202-ND.
POT 20K OHM RECT CERMET SIDE - CT20EP203
Order 'pot 20k ohm rect cermet side - CT20EP203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT20EP203-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6EH503
Order 'pot 50k ohm single cermet side - CT6EH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EH503-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6EN503
Order 'pot 50k ohm single cermet side - CT6EN503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EN503-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6ES503
Order 'pot 50k ohm single cermet side - CT6ES503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ES503-ND.
POT 50K OHM SINGLE CERMET SIDE - CT6ETH503
Order 'pot 50k ohm single cermet side - CT6ETH503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETH503-ND.
POT 5.0K OHM 6MM CERMET SIDE - CT6EX502
Order 'pot 5.0k ohm 6mm cermet side - CT6EX502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EX502-ND.
POT 50K OHM 6MM CERMET SIDE - CT6EX503
Order 'pot 50k ohm 6mm cermet side - CT6EX503' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EX503-ND.
POT 5.0K OHM SQ CERMET SIDE - CT94EP502
Order 'pot 5.0k ohm sq cermet side - CT94EP502' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EP502-ND.
Options for Copal Electronics Inc 5.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 15 Turn CT20EP502
Send this link via E-Mail
Help With This Screen
