POT 100 OHM 2MM TRIM 1TRN SMD - PVA2A101A01R00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-3915-1-ND |
1 10 100 500 1000 |
.22000 .18300 .16010 .14008 .12340 |
Extended Price
0.22 1.83 16.01 70.04 123.40 |
| Manufacturer Part Number | PVA2A101A01R00 | |||
| Description | POT 100 OHM 2MM TRIM 1TRN SMD | |||
| Quantity Available | 1904 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVA2A101A01R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.1W, 1/10W |
| Number of Turns | Single |
| Package / Case | Square - 0.108" L x 0.087" W x 0.031" H (2.75mm x 2.20mm x 0.80mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±250ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVA2A101A01R00 PVA2A101A01R00 490 3915 1 ND 49039151ND 490-3915-1 |
PVA2A101A01R00 Specification Sheet
POT 100 OHM 2MM TRIM 1TRN SMD - PVA2A101A01R00 (490-3915-1-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100 OHM 2MM TRIM 1TRN SMD - PVA2A101A01R00
Order 'pot 100 ohm 2mm trim 1trn smd - PVA2A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3915-1-ND.
POT 100 OHM 2MM TRIM 1TRN SMD - PVA2A101A01R00
Order 'pot 100 ohm 2mm trim 1trn smd - PVA2A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3915-6-ND.
POT 100 OHM 2MM TRIM 1TRN SMD - PVA2A101A01R00
Order 'pot 100 ohm 2mm trim 1trn smd - PVA2A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3915-2-ND.
POT 100 OHM 3MM TRIM 1TRN SMD - PVG3A101A01R00
Order 'pot 100 ohm 3mm trim 1trn smd - PVG3A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2241-1-ND.
POT 100 OHM 3MM TRIM 1TRN SMD - PVG3A101A01R00
Order 'pot 100 ohm 3mm trim 1trn smd - PVG3A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2241-2-ND.
POT 1K OHM 2MM TRIM 1TRN SMD - PVZ2A102A01R00
Order 'pot 1k ohm 2mm trim 1trn smd - PVZ2A102A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2031-1-ND.
POT 10K OHM 2MM TRIM 1TRN SMD - PVZ2A103A01R00
Order 'pot 10k ohm 2mm trim 1trn smd - PVZ2A103A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2032-1-ND.
POT 100K OHM 2MM TRIM 1TRN SMD - PVZ2A104A01R00
Order 'pot 100k ohm 2mm trim 1trn smd - PVZ2A104A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2033-1-ND.
POT 1M OHM 2MM TRIM 1TRN SMD - PVZ2A105A01R00
Order 'pot 1m ohm 2mm trim 1trn smd - PVZ2A105A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2034-1-ND.
POT 2K OHM 2MM TRIM 1TRN SMD - PVZ2A202A01R00
Order 'pot 2k ohm 2mm trim 1trn smd - PVZ2A202A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2035-1-ND.
POT 20K OHM 2MM TRIM 1TRN SMD - PVZ2A203A01R00
Order 'pot 20k ohm 2mm trim 1trn smd - PVZ2A203A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2036-1-ND.
POT 200K OHM 2MM TRIM 1TRN SMD - PVZ2A204A01R00
Order 'pot 200k ohm 2mm trim 1trn smd - PVZ2A204A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2037-1-ND.
POT 3K OHM 2MM TRIM 1TRN SMD - PVZ2A302A01R00
Order 'pot 3k ohm 2mm trim 1trn smd - PVZ2A302A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2038-1-ND.
POT 30K OHM 2MM TRIM 1TRN SMD - PVZ2A303A01R00
Order 'pot 30k ohm 2mm trim 1trn smd - PVZ2A303A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2039-1-ND.
POT 300K OHM 2MM TRIM 1TRN SMD - PVZ2A304A01R00
Order 'pot 300k ohm 2mm trim 1trn smd - PVZ2A304A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2040-1-ND.
Send this link via E-Mail
Help With This Screen
