Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37Z504C01B00
TRIM POT CERM 500KOHM 12TRN SIDE - PV37Z504C01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-3042-ND |
1 10 100 1000 |
1.61000 1.46000 1.02180 .87585 |
Extended Price
1.61 14.60 102.18 875.85 |
| Manufacturer Part Number | PV37Z504C01B00 | |||
| Description | TRIM POT CERM 500KOHM 12TRN SIDE | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PV37Z504C01B00 |
| Vendor | Murata Electronics North America |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.252" L x 0.157" W x 0.264" H (6.40mm x 4.00mm x 6.70mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PV37Z504C01B00 PV37Z504C01B00 490 3042 ND 4903042ND 490-3042 |
PV37Z504C01B00 Specification Sheet
TRIM POT CERM 500KOHM 12TRN SIDE - PV37Z504C01B00 (490-3042-ND) - Potentiometers, Variable Resistors
Related parts Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37Z504C01B00Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37Z504C01B00
Order 'trim pot cerm 500kohm 12trn side - PV37Z504C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3042-ND.
Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P504C01B00
Order 'trim pot cerm 500kohm 12trn side - PV37P504C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2966-ND.
Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37X504C01B00
Order 'trim pot cerm 500kohm 12trn side - PV37X504C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3004-ND.
Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn PV36P504C01B00
Order 'trim pot cerm 500kohm 25trn side - PV36P504C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2871-ND.
Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn PV36X504C01B00
Order 'trim pot cerm 500kohm 25trn side - PV36X504C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2909-ND.
Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn PV36Z504C01B00
Order 'trim pot cerm 500kohm 25trn side - PV36Z504C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2947-ND.
Murata Electronics North America 10.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P100C01B00
Order 'trim pot cerm 10ohm 12trn side - PV37P100C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2948-ND.
Murata Electronics North America 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P101C01B00
Order 'trim pot cerm 100ohm 12trn side - PV37P101C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2949-ND.
Murata Electronics North America 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P102C01B00
Order 'trim pot cerm 1kohm 12trn side - PV37P102C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2950-ND.
Murata Electronics North America 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P103C01B00
Order 'trim pot cerm 10kohm 12trn side - PV37P103C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2951-ND.
Murata Electronics North America 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P104C01B00
Order 'trim pot cerm 100kohm 12trn side - PV37P104C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2952-ND.
Murata Electronics North America 1.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P105C01B00
Order 'trim pot cerm 1mohm 12trn side - PV37P105C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2953-ND.
Murata Electronics North America 20.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P200C01B00
Order 'trim pot cerm 20ohm 12trn side - PV37P200C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2954-ND.
Murata Electronics North America 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P201C01B00
Order 'trim pot cerm 200ohm 12trn side - PV37P201C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2955-ND.
Murata Electronics North America 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37P202C01B00
Order 'trim pot cerm 2kohm 12trn side - PV37P202C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2956-ND.
Options for Murata Electronics North America 500K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn PV37Z504C01B00
Send this link via E-Mail
Help With This Screen
