TRIMPOT CERM 5K OHM 12TRN SIDE - PV37Z502C01B00
| Digi-Key Part Number | 490-3040-ND |
1 10 100 1000 |
1.30000 1.17800 .82460 .70680 |
Extended Price
1.30 11.78 82.46 706.80 |
| Manufacturer Part Number | PV37Z502C01B00 | |||
| Description | TRIMPOT CERM 5K OHM 12TRN SIDE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PV37Z502C01B00 |
| Vendor | Murata Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 5.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 250 mW @ 85 °C |
| Rotation | 12.0 rev [Nom] |
| Shape | Round |
| Length | 6.400 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Height | 6.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Color | Gray, Dark |
| Life Expectancy (Cycles) | 200 [Min] |
| Voltage | 200.000 V [Max] |
| Weight | 0.3400 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PV37Z502C01B00 PV37Z502C01B00 490 3040 ND 4903040ND 490-3040 |
PV37Z502C01B00 Specification Sheet
TRIMPOT CERM 5K OHM 12TRN SIDE - PV37Z502C01B00 (490-3040-ND)
Related parts :TRIMPOT CERM 5K OHM 12TRN SIDE - PV37Z502C01B00
Order 'trimpot cerm 5k ohm 12trn side - PV37Z502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3040-ND.
TRIMPOT CERM 5K OHM 12TRN SIDE - PV37P502C01B00
Order 'trimpot cerm 5k ohm 12trn side - PV37P502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2964-ND.
TRIMPOT CERM 5K OHM 12TRN SIDE - PV37X502C01B00
Order 'trimpot cerm 5k ohm 12trn side - PV37X502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3002-ND.
TRIMPOT CERM 5K OHM 25TRN SIDE - PV36P502C01B00
Order 'trimpot cerm 5k ohm 25trn side - PV36P502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2869-ND.
TRIMPOT CERM 5K OHM 25TRN SIDE - PV36X502C01B00
Order 'trimpot cerm 5k ohm 25trn side - PV36X502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2907-ND.
TRIMPOT CERM 5K OHM 25TRN SIDE - PV36Z502C01B00
Order 'trimpot cerm 5k ohm 25trn side - PV36Z502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2945-ND.
TRIMPOT CERM 10 OHM 12TRN SIDE - PV37P100C01B00
Order 'trimpot cerm 10 ohm 12trn side - PV37P100C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2948-ND.
TRIMPOT CERM 100 OHM 12TRN SIDE - PV37P101C01B00
Order 'trimpot cerm 100 ohm 12trn side - PV37P101C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2949-ND.
TRIMPOT CERM 1K OHM 12TRN SIDE - PV37P102C01B00
Order 'trimpot cerm 1k ohm 12trn side - PV37P102C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2950-ND.
TRIMPOT CERM 10K OHM 12TRN SIDE - PV37P103C01B00
Order 'trimpot cerm 10k ohm 12trn side - PV37P103C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2951-ND.
TRIMPOT CERM 1M OHM 12TRN SIDE - PV37P105C01B00
Order 'trimpot cerm 1m ohm 12trn side - PV37P105C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2953-ND.
TRIMPOT CERM 20 OHM 12TRN SIDE - PV37P200C01B00
Order 'trimpot cerm 20 ohm 12trn side - PV37P200C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2954-ND.
TRIMPOT CERM 200 OHM 12TRN SIDE - PV37P201C01B00
Order 'trimpot cerm 200 ohm 12trn side - PV37P201C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2955-ND.
TRIMPOT CERM 2K OHM 12TRN SIDE - PV37P202C01B00
Order 'trimpot cerm 2k ohm 12trn side - PV37P202C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2956-ND.
TRIMPOT CERM 20K OHM 12TRN SIDE - PV37P203C01B00
Order 'trimpot cerm 20k ohm 12trn side - PV37P203C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2957-ND.
Send this link via E-Mail
Help With This Screen