CAP CER DISC 10PF 2KV SL RAD - DEA1X3D100JC1B - Capacitors
| Digi-Key Part Number | 490-4167-ND |
1 10 100 500 1000 5000 10000 25000 |
.18000 .13200 .09400 .06768 .05264 .04888 .04700 .04512 |
Extended Price
0.18 1.32 9.40 33.84 52.64 244.40 470.00 1128.00 |
| Manufacturer Part Number | DEA1X3D100JC1B | |||
| Description | CAP CER DISC 10PF 2KV SL RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DEA1X3D100JC1B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | SL |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | 20°C ~ 85°C |
| Series | DEA |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DEA1X3D100JC1B DEA1X3D100JC1B 490 4167 ND 4904167ND 490-4167 |
DEA1X3D100JC1B Specification Sheet
CAP CER DISC 10PF 2KV SL RAD - DEA1X3D100JC1B (490-4167-ND) - Capacitors
Related parts Capacitors :CAP CER DISC 10PF 2KV SL RAD - DEA1X3D100JC1B
Order 'cap cer disc 10pf 2kv sl rad - DEA1X3D100JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4167-ND.
CAP CER DISC 10PF 1KV SL RAD - DEA1X3A100JC1B
Order 'cap cer disc 10pf 1kv sl rad - DEA1X3A100JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4145-ND.
CAP CER DISC 100PF 2KV SL RAD - DEA1X3D101JA2B
Order 'cap cer disc 100pf 2kv sl rad - DEA1X3D101JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4168-ND.
CAP CER DISC 12PF 2KV SL RAD - DEA1X3D120JC1B
Order 'cap cer disc 12pf 2kv sl rad - DEA1X3D120JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4169-ND.
CAP CER DISC 120PF 2KV SL RAD - DEA1X3D121JA2B
Order 'cap cer disc 120pf 2kv sl rad - DEA1X3D121JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4170-ND.
CAP CER DISC 15PF 2KV SL RAD - DEA1X3D150JC1B
Order 'cap cer disc 15pf 2kv sl rad - DEA1X3D150JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4171-ND.
CAP CER DISC 150PF 2KV SL RAD - DEA1X3D151JA2B
Order 'cap cer disc 150pf 2kv sl rad - DEA1X3D151JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4172-ND.
CAP CER DISC 18PF 2KV SL RAD - DEA1X3D180JC1B
Order 'cap cer disc 18pf 2kv sl rad - DEA1X3D180JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4173-ND.
CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B
Order 'cap cer disc 180pf 2kv sl rad - DEA1X3D181JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4174-ND.
CAP CER DISC 22PF 2KV SL RAD - DEA1X3D220JC1B
Order 'cap cer disc 22pf 2kv sl rad - DEA1X3D220JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4175-ND.
CAP CER DISC 220PF 2KV SL RAD - DEA1X3D221JA2B
Order 'cap cer disc 220pf 2kv sl rad - DEA1X3D221JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4176-ND.
CAP CER DISC 27PF 2KV SL RAD - DEA1X3D270JC1B
Order 'cap cer disc 27pf 2kv sl rad - DEA1X3D270JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4177-ND.
CAP CER DISC 270PF 2KV SL RAD - DEA1X3D271JA2B
Order 'cap cer disc 270pf 2kv sl rad - DEA1X3D271JA2B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4178-ND.
CAP CER DISC 33PF 2KV SL RAD - DEA1X3D330JC1B
Order 'cap cer disc 33pf 2kv sl rad - DEA1X3D330JC1B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4179-ND.
CAP CER DISC 330PF 2KV SL RAD - DEA1X3D331JA3B
Order 'cap cer disc 330pf 2kv sl rad - DEA1X3D331JA3B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4180-ND.
Send this link via E-Mail
Help With This Screen