TRIMPOT CERM 5K OHM 25TRN TOP - PV36Y502C01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2926-ND |
1 10 100 1000 |
.86000 .78100 .54640 .46830 |
Extended Price
0.86 7.81 54.64 468.30 |
| Manufacturer Part Number | PV36Y502C01B00 | |||
| Description | TRIMPOT CERM 5K OHM 25TRN TOP | |||
| Quantity Available | 2022 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PV36Y502C01B00 |
| Vendor | Murata Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 5.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 25.0 rev [Nom] |
| Shape | Square |
| Length | 9.600 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Height | 10.000 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Color | Gray, Dark |
| Life Expectancy (Cycles) | 200 [Min] |
| Voltage | 300.000 V [Max] |
| Weight | 1.0000 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PV36Y502C01B00 PV36Y502C01B00 490 2926 ND 4902926ND 490-2926 |
PV36Y502C01B00 Specification Sheet
TRIMPOT CERM 5K OHM 25TRN TOP - PV36Y502C01B00 (490-2926-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT CERM 5K OHM 25TRN TOP - PV36Y502C01B00
Order 'trimpot cerm 5k ohm 25trn top - PV36Y502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2926-ND.
TRIMPOT CERM 5K OHM 25TRN TOP - PV36W502C01B00
Order 'trimpot cerm 5k ohm 25trn top - PV36W502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2888-ND.
TRIMPOT CERM 5K OHM 25TRN SIDE - PV36P502C01B00
Order 'trimpot cerm 5k ohm 25trn side - PV36P502C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2869-ND.
TRIMPOT CERM 10 OHM 25TRN TOP - PV36W100C01B00
Order 'trimpot cerm 10 ohm 25trn top - PV36W100C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2872-ND.
TRIMPOT CERM 100 OHM 25TRN TOP - PV36W101C01B00
Order 'trimpot cerm 100 ohm 25trn top - PV36W101C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2873-ND.
TRIMPOT CERM 1K OHM 25TRN TOP - PV36W102C01B00
Order 'trimpot cerm 1k ohm 25trn top - PV36W102C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2874-ND.
TRIMPOT CERM 10K OHM 25TRN TOP - PV36W103C01B00
Order 'trimpot cerm 10k ohm 25trn top - PV36W103C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2875-ND.
TRIMPOT CERM 100K OHM 25TRN TOP - PV36W104C01B00
Order 'trimpot cerm 100k ohm 25trn top - PV36W104C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2876-ND.
TRIMPOT CERM 1M OHM 25TRN TOP - PV36W105C01B00
Order 'trimpot cerm 1m ohm 25trn top - PV36W105C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2877-ND.
TRIMPOT CERM 20 OHM 25TRN TOP - PV36W200C01B00
Order 'trimpot cerm 20 ohm 25trn top - PV36W200C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2878-ND.
TRIMPOT CERM 200 OHM 25TRN TOP - PV36W201C01B00
Order 'trimpot cerm 200 ohm 25trn top - PV36W201C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2879-ND.
TRIMPOT CERM 2K OHM 25TRN TOP - PV36W202C01B00
Order 'trimpot cerm 2k ohm 25trn top - PV36W202C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2880-ND.
TRIMPOT CERM 20K OHM 25TRN TOP - PV36W203C01B00
Order 'trimpot cerm 20k ohm 25trn top - PV36W203C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2881-ND.
TRIMPOT CERM 200K OHM 25TRN TOP - PV36W204C01B00
Order 'trimpot cerm 200k ohm 25trn top - PV36W204C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2882-ND.
TRIMPOT CERM 2M OHM 25TRN TOP - PV36W205C01B00
Order 'trimpot cerm 2m ohm 25trn top - PV36W205C01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2883-ND.
Send this link via E-Mail
Help With This Screen