Keywords:





MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2 - Audio Products

Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -22dB ±4dB SPM0103ND3-2

Digi-Key Part Number 423-1072-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSPM0103ND3-2
DescriptionMIC SISONIC SMD 1.5-5.5V MINI
Quantity Available Non-Stock
All prices are in USD

Purchase Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -22dB ±4dB SPM0103ND3-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -22dB ±4dB SPM0103ND3-2
Technical/Catalog InformationSPM0103ND3-2
VendorKnowles Acoustics (VA)
CategoryAudio Products
Sensitivity-22dB ±4dB
Voltage - Rated 1.5 ~ 5.5V
Current 350µA
TypeMEMS (Silicon) - Analog
Size / DimensionRectangular - 4.72mm L x 3.76mm W x 1.5mm H
Frequency100Hz ~ 8kHz
S/N Ratio59dB
Filter Type-
Impedance100 Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPM0103ND3 2
SPM0103ND32
423 1072 1 ND
42310721ND
423-1072-1

SPM0103ND3-2 Specification Sheet

Image of MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2

MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2 (423-1072-1-ND) - Audio Products

Related parts Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -22dB ±4dB SPM0103ND3-2
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1072-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1072-6-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1070-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1070-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0102NE3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0102NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1071-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103NE3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103NE3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1073-1-ND.
MIC SISONIC SMD 1.5-5.5V 42DB - SP0102NC3-2
 Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1039-1-ND.
MIC SISONIC SMD 1.5-5.5V 42DB - SP0102NC3-2
 Order 'mic sisonic smd 1.5-5.5v 42db - SP0102NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1039-6-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0406HE3H
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0406HE3H' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number SPM0406HE3H-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0407HE3H
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0407HE3H' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number SPM0407HE3H-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0102BE3-5
 Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0102BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1069-1-ND.
MIC SISONIC SMD 1.5-5.5V 0-HGHT - SP0103BE3-5
 Order 'mic sisonic smd 1.5-5.5v 0-hght - SP0103BE3-5' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1074-1-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0405HE4H
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0405HE4H' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number SPM0405HE4H-ND.
MIC SISONIC SMD INT AMP 20DBGAIN - SP0103NC3-2
 Order 'mic sisonic smd int amp 20dbgain - SP0103NC3-2' online from Digi-Key. Manufactured by Knowles Acoustics (VA). Digi-Key part number 423-1040-1-ND.

Options for Microphone Knowles Acoustics (VA) MEMS (Silicon) - Analog 1.5 ~ 5.5V -22dB ±4dB SPM0103ND3-2
Send this link via E-Mail
Help With This Screen

MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC SISONIC SMD 1.5-5.5V MINI - SPM0102NE3-2 Next: MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2