Murata Electronics North America 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A254C01B00
TRIM POT 250KOHM 1 TURN TOP ADJ - PVC6A254C01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2708-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PVC6A254C01B00 | |||
| Description | TRIM POT 250KOHM 1 TURN TOP ADJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVC6A254C01B00 |
| Vendor | Murata Electronics North America |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 250K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.272" L x 0.272" W x 0.205" H (6.90mm x 6.90mm x 5.20mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Ceramic |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVC6A254C01B00 PVC6A254C01B00 490 2708 ND 4902708ND 490-2708 |
PVC6A254C01B00 Specification Sheet
TRIM POT 250KOHM 1 TURN TOP ADJ - PVC6A254C01B00 (490-2708-ND) - Potentiometers, Variable Resistors
Related parts Murata Electronics North America 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A254C01B00Murata Electronics North America 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A254C01B00
Order 'trim pot 250kohm 1 turn top adj - PVC6A254C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2708-ND.
Murata Electronics North America 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6D254C01B00
Order 'trim pot 250kohm 1 turn top adj - PVC6D254C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2731-ND.
Murata Electronics North America 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6M254C01B00
Order 'trim pot 250kohm 1 turn top adj - PVC6M254C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2823-ND.
Murata Electronics North America 10.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A100C01B00
Order 'trim pot 10ohm 1 turn top adj - PVC6A100C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2692-ND.
Murata Electronics North America 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A101C01B00
Order 'trim pot 100ohm 1 turn top adj - PVC6A101C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2693-ND.
Murata Electronics North America 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A102C01B00
Order 'trim pot 1kohm 1 turn top adj - PVC6A102C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2694-ND.
Murata Electronics North America 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A103C01B00
Order 'trim pot 10kohm 1 turn top adj - PVC6A103C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2695-ND.
Murata Electronics North America 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A104C01B00
Order 'trim pot 100kohm 1 turn top adj - PVC6A104C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2696-ND.
Murata Electronics North America 1.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A105C01B00
Order 'trim pot 1.0mohm 1 turn top adj - PVC6A105C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2697-ND.
Murata Electronics North America 20.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A200C01B00
Order 'trim pot 20ohm 1 turn top adj - PVC6A200C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2698-ND.
Murata Electronics North America 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A201C01B00
Order 'trim pot 200ohm 1 turn top adj - PVC6A201C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2699-ND.
Murata Electronics North America 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A202C01B00
Order 'trim pot 2kohm 1 turn top adj - PVC6A202C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2700-ND.
Murata Electronics North America 20.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A203C01B00
Order 'trim pot 20kohm 1 turn top adj - PVC6A203C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2701-ND.
Murata Electronics North America 200K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A204C01B00
Order 'trim pot 200kohm 1 turn top adj - PVC6A204C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2702-ND.
Murata Electronics North America 2.00M Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A205C01B00
Order 'trim pot 2.0mohm 1 turn top adj - PVC6A205C01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2703-ND.
Options for Murata Electronics North America 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn PVC6A254C01B00
Send this link via E-Mail
Help With This Screen
